There are no models available for this part yet.
Overview of MCP4132T-103E/MS by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7103EUHE#PBF | Analog Devices | 105V, 2.3A L EMI Sync Buck Reg | |
LTC3103EMSE#PBF | Analog Devices | 1.8µA Q C, 15V, 300mA Sync Buc | |
LTC3103EDD#TRPBF | Analog Devices | 1.8µA Q C, 15V, 300mA Sync Buc |
Price & Stock for MCP4132T-103E/MS by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77M2613
|
Newark | Ic, digital Potentiometer, cmos, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP4132T-103E/MS RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7210 | Buy Now | |
DISTI #
MCP4132T-103E/MS-ND
|
DigiKey | IC DGTL POT 10KOHM 129TAP 8MSOP Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6800 | Buy Now | |
DISTI #
MCP4132T-103E/MS
|
Avnet Americas | Digital Potentiometer 128POS 10k Ohm Single 8-Pin MSOP T/R - Tape and Reel (Alt: MCP4132T-103E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6800 / $0.8800 | Buy Now | |
DISTI #
579-MCP4132T-103E/MS
|
Mouser Electronics | Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch RoHS: Compliant | 0 |
|
$0.6800 | Order Now | |
DISTI #
MCP4132T-103E/MS
|
Microchip Technology Inc | Single 7-bit, volatile linear rheo w/SPI, Projected EOL: 2034-10-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6400 / $0.8800 | Buy Now | |
DISTI #
70568126
|
RS | Digital Pot, 128 steps, SPI, single channel | Microchip Technology Inc. MCP4132T-103E/MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0200 / $1.2000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.6870 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5830 / $1.2220 | Buy Now | ||
NAC | Digital Pot, 128 steps, SPI, single channel - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.7100 / $0.8800 | Buy Now | ||
DISTI #
MCP4132T-103E/MS
|
Avnet Silica | Digital Potentiometer 128POS 10k Ohm Single 8-Pin MSOP T/R (Alt: MCP4132T-103E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MCP4132T-103E/MS by Microchip Technology Inc
Part Data Attributes for MCP4132T-103E/MS by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
MSOP
|
Package Description
|
TSSOP, TSSOP8,.19
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Bandwidth-Nom
|
1 kHz
|
Control Interface
|
INCREMENT/DECREMENT
|
Converter Type
|
DIGITAL POTENTIOMETER
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Positions
|
129
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Resistance Law
|
LINEAR
|
Resistance Tolerance-Max
|
20%
|
Resistor Terminal Voltage-Max
|
5 V
|
Resistor Terminal Voltage-Min
|
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max
|
1 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Coefficient-Nom
|
150 ppm/°C
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Total Resistance-Nom
|
10000 Ω
|
Width
|
3 mm
|
Alternate Parts for MCP4132T-103E/MS
This table gives cross-reference parts and alternative options found for MCP4132T-103E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4132T-103E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4132-103I/MS | DIGITAL POTENTIOMETER, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP4132T-103E/MS vs MCP4132-103I/MS |
MCP4132-103E/MS | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP4132T-103E/MS vs MCP4132-103E/MS |