There are no models available for this part yet.
Overview of MCP4142T-503E/MF by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2503-EVALZ | Analog Devices | 600mA 2.5MHz Sync Step-up/Step | |
LT3503EDCB#TRMPBF | Analog Devices | 1A, 2.2MHz Buck Sw Reg in 2 x | |
LT3503EDCB#TRPBF | Analog Devices | 1A, 2.2MHz Buck Sw Reg in 2 x |
Price & Stock for MCP4142T-503E/MF by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77M2677
|
Newark | Ic, digital Potentiometer, cmos, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip MCP4142T-503E/MF RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8590 | Buy Now | |
DISTI #
MCP4142T-503E/MF-ND
|
DigiKey | IC DGT POT 50KOHM 129TAP 8DFN Min Qty: 3300 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8100 | Buy Now | |
DISTI #
MCP4142T-503E/MF
|
Avnet Americas | Digital Potentiometer 128POS 50k Ohm Single 8-Pin DFN EP T/R - Tape and Reel (Alt: MCP4142T-503E/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.8100 / $1.0700 | Buy Now | |
DISTI #
579-MCP4142T-503E/MF
|
Mouser Electronics | Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch RoHS: Compliant | 0 |
|
$0.8100 | Order Now | |
DISTI #
MCP4142T-503E/MF
|
Microchip Technology Inc | SINGLE 7 BIT, NON-VOLATILE RHEO W/SPI, Projected EOL: 2034-07-26 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7700 / $1.0700 | Buy Now | |
DISTI #
70568098
|
RS | Digital Pot, 128 steps, SPI, single channel | Microchip Technology Inc. MCP4142T-503E/MF RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2600 / $1.4800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.8320 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7200 / $1.5080 | Buy Now | ||
NAC | Digital Pot, 128 steps, SPI, single channel - Package: 8 DFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.8600 / $1.0600 | Buy Now | ||
DISTI #
MCP4142T-503E/MF
|
Avnet Silica | Digital Potentiometer 128POS 50k Ohm Single 8-Pin DFN EP T/R (Alt: MCP4142T-503E/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MCP4142T-503E/MF by Microchip Technology Inc
Part Data Attributes for MCP4142T-503E/MF by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
DFN
|
Package Description
|
HVSON, SOLCC8,.12,25
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Bandwidth-Nom
|
0.2 kHz
|
Control Interface
|
INCREMENT/DECREMENT
|
Converter Type
|
DIGITAL POTENTIOMETER
|
JESD-30 Code
|
S-PDSO-N8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Positions
|
129
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC8,.12,25
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Resistance Law
|
LINEAR
|
Resistance Tolerance-Max
|
20%
|
Resistor Terminal Voltage-Max
|
5 V
|
Resistor Terminal Voltage-Min
|
|
Seated Height-Max
|
1 mm
|
Supply Current-Max
|
1 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Coefficient-Nom
|
150 ppm/°C
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Total Resistance-Nom
|
50000 Ω
|
Width
|
3 mm
|
Alternate Parts for MCP4142T-503E/MF
This table gives cross-reference parts and alternative options found for MCP4142T-503E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4142T-503E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4142T-503I/MF | DIGITAL POTENTIOMETER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP4142T-503E/MF vs MCP4142T-503I/MF |