Part Details for MCP4151-104E/MS by Microchip Technology Inc
Overview of MCP4151-104E/MS by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP4151-104E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M2685
|
Newark | Ic, digital Potentiometer, cmos, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP4151-104E/MS Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9440 | Buy Now |
DISTI #
MCP4151-104E/MS-ND
|
DigiKey | IC DGTL POT 100KOHM 257TAP 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
374 In Stock |
|
$0.8900 / $1.2000 | Buy Now |
DISTI #
MCP4151-104E/MS
|
Avnet Americas | Digital Potentiometer 256POS 100k Ohm Single 8-Pin MSOP Tube - Rail/Tube (Alt: MCP4151-104E/MS) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.8900 / $1.2000 | Buy Now |
DISTI #
579-MCP4151-104E/MS
|
Mouser Electronics | Digital Potentiometer ICs Digital Pot 256 step SPI dual Ch RoHS: Compliant | 397 |
|
$0.8900 / $1.2000 | Buy Now |
DISTI #
MCP4151-104E/MS
|
Microchip Technology Inc | SINGLE 8-BIT, VOLATILE LINEAR POT W/SPI, Projected EOL: 2034-10-08 RoHS: Compliant pbFree: Yes |
9100 Alternates Available |
|
$0.8500 / $1.2000 | Buy Now |
DISTI #
70547730
|
RS | Digital Pot, 256 steps, SPI, dual channel | Microchip Technology Inc. MCP4151-104E/MS RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 / $1.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.9280 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 100kOhm - 256 Position - Volatile Linear - Automotive - 8-Pin MSOP - Tube RoHS: Compliant | 0 |
|
$0.7740 / $0.9420 | Buy Now |
DISTI #
MCP4151-104E/MS
|
Avnet Americas | Digital Potentiometer 256POS 100k Ohm Single 8-Pin MSOP Tube - Rail/Tube (Alt: MCP4151-104E/MS) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.8900 / $1.2000 | Buy Now |
|
Ameya Holding Limited | IC POT DGTL SNGL 100K SPI 8MSOP | 9100 |
|
RFQ |
Part Details for MCP4151-104E/MS
MCP4151-104E/MS CAD Models
MCP4151-104E/MS Part Data Attributes:
|
MCP4151-104E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4151-104E/MS
Microchip Technology Inc
100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 0.1 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 257 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 100000 Ω | |
Width | 3 mm |
Alternate Parts for MCP4151-104E/MS
This table gives cross-reference parts and alternative options found for MCP4151-104E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4151-104E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4151T-104I/MS | DIGITAL POTENTIOMETER, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP4151-104E/MS vs MCP4151T-104I/MS |
MCP4151-104I/MS | DIGITAL POTENTIOMETER, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP4151-104E/MS vs MCP4151-104I/MS |