MCP41HV51T-103E/STVAO
Microchip Technology Inc
Description: Digital Potentiometer, 1 Func, 10000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO14

Overview of MCP41HV51T-103E/STVAO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
LTC7103EUHE#PBF Analog Devices 105V, 2.3A L EMI Sync Buck Reg
LTC3103EMSE#PBF Analog Devices 1.8µA Q C, 15V, 300mA Sync Buc
LTC3103EDD#TRPBF Analog Devices 1.8µA Q C, 15V, 300mA Sync Buc

Price & Stock for MCP41HV51T-103E/STVAO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MCP41HV51T-103E/STVAO
Microchip Technology Inc 10k ohm, 8-Bit digipot,+/-18V or +36V operation,SPI interface,Volatile Memory, Projected EOL: 2049-11-15 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $1.9000
  • 25 $1.5800
  • 100 $1.4400
  • 1,000 $1.3900
  • 5,000 $1.3600
$1.3600 / $1.9000 Buy Now
DISTI # MCP41HV51T-103E/STVAO
Avnet Silica TSSOP-14/ A/ 8-Bit Single, +36V (18V) Digital POT w/SPI- SAMPLE (Alt: MCP41HV51T-103E/STVAO) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for MCP41HV51T-103E/STVAO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCP41HV51T-103E/STVAO by Microchip Technology Inc

MCP41HV51T-103E/STVAO
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TSSOP-14
Reach Compliance Code
compliant
Bandwidth-Nom
0.48 kHz
Control Interface
3-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G14
Length
5 mm
Number of Functions
1
Number of Positions
256
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
18 V
Resistor Terminal Voltage-Min
-5 V
Screening Level
AEC-Q100; TS 16949
Seated Height-Max
1.2 mm
Surface Mount
YES
Temperature Coefficient-Nom
100 ppm/°C
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Total Resistance-Nom
10000 Ω
Width
4.4 mm
Want to compare parts?
  1. MCP41HV51T-103E/STVAO
    Microchip Technology Inc
    Digital Potentiometer, 1 Func, 10000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO14
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP41HV51T-103E/STVAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP41HV51T-103E/STVAO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP41HV51T-103E/STVAO would you like to use for your alert(s)?
  • Please alert me when MCP41HV51T-103E/STVAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP41HV51T-103E/STVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP41HV51T-103E/STVAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP41HV51T-103E/STVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP41HV51T-103E/STVAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP41HV51T-103E/STVAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: