-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C6516
|
Newark | Ic, Digital Pot 50Kohm 256, Dual 14-Tssop, End To End Resistance:50Kohm, No. Of Pots:Dual, Control Interface:Serial, Spi, Track Taper:Linear, Resistance Tolerance:-, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Steps:256 Rohs Compliant: Yes |Microchip MCP42050-I/ST Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 | Buy Now |
DISTI #
MCP42050-I/ST-ND
|
DigiKey | IC DGT POT 50KOHM 256TAP 14TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
450 In Stock |
|
$2.2750 / $2.8200 | Buy Now |
DISTI #
MCP42050-I/ST
|
Avnet Americas | Digital Potentiometer 256POS 50k Ohm Dual 14-Pin TSSOP Tube - Rail/Tube (Alt: MCP42050-I/ST) RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 96 |
|
$2.1500 / $2.8200 | Buy Now |
DISTI #
579-MCP42050-I/ST
|
Mouser Electronics | Digital Potentiometer ICs 256 Step SPI 50kOhm RoHS: Compliant | 366 |
|
$2.2800 / $2.8200 | Buy Now |
DISTI #
MCP42050-I/ST
|
Microchip Technology Inc | Digital Pot, 256 steps, SPI, 50kohms, dual channel, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1440 Alternates Available |
|
$2.0500 / $2.8200 | Buy Now |
DISTI #
70451766
|
RS | Digital Pot, 256 steps, SPI, 50kohms, dual channel14 TSSOP 4.4mm TUBE | Microchip Technology Inc. MCP42050-I/ST RoHS: Not Compliant Min Qty: 192 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4000 / $2.8200 | RFQ |
|
Future Electronics | MCP42 Series Dual 8-Bit 256 Step SPI 50 kOhm Non Volatile Digital POT-TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 96 Container: Tube | 0Tube |
|
$2.3100 / $2.4700 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 50kOhm - 256 Position - Volatile Linear 14-Pin TSSOP - Tube RoHS: Compliant |
96 In Stock 1440 Factory Stock |
|
$2.1500 / $2.6700 | Buy Now |
DISTI #
56032129
|
Verical | Digital Potentiometer 50kOhm 256POS Volatile Linear 14-Pin TSSOP Tube Min Qty: 20 Package Multiple: 10 Date Code: 2118 | Americas - 90 |
|
$3.5364 | Buy Now |
|
Quest Components | 432 |
|
$3.3000 / $6.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP42050-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP42050-I/ST
Microchip Technology Inc
DUAL 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 0.28 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Positions | 256 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 800 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 50000 Ω | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MCP42050-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP42050-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP42050T-E/ST | DUAL 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP42050-I/ST vs MCP42050T-E/ST |