Part Details for MCP4231-502E/P by Microchip Technology Inc
Overview of MCP4231-502E/P by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP4231-502E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP4231-502E/P-ND
|
DigiKey | IC DGTL POT 5KOHM 129TAP 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
401 In Stock |
|
$0.9700 / $1.2800 | Buy Now |
DISTI #
MCP4231-502E/P
|
Avnet Americas | Digital Potentiometer 128POS 5k Ohm Dual 14-Pin PDIP Tube - Rail/Tube (Alt: MCP4231-502E/P) RoHS: Compliant Min Qty: 330 Package Multiple: 30 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.9700 / $1.2800 | Buy Now |
DISTI #
579-MCP4231502EP
|
Mouser Electronics | Digital Potentiometer ICs Dual 7B V SPI POT RoHS: Compliant | 128 |
|
$0.9700 / $1.2800 | Buy Now |
DISTI #
MCP4231-502E/P
|
Microchip Technology Inc | DUAL 7-BIT, VOLATILE LINEAR POT w/SPI, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9400 / $1.2800 | Buy Now |
DISTI #
70414648
|
RS | Digital Potentiometer, ICs Dual 7B V SPI POT | Microchip Technology Inc. MCP4231-502E/P RoHS: Not Compliant Min Qty: 390 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5000 / $1.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$1.0000 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 5kOhm - 128 Position - Volatile Linear - Automotive - 14-Pin PDIP - Tube RoHS: Compliant | 8850 Factory Stock |
|
$0.8220 / $1.0470 | Buy Now |
DISTI #
MCP4231-502E/P
|
Avnet Americas | Digital Potentiometer 128POS 5k Ohm Dual 14-Pin PDIP Tube - Rail/Tube (Alt: MCP4231-502E/P) RoHS: Compliant Min Qty: 330 Package Multiple: 30 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.9700 / $1.2800 | Buy Now |
|
Ameya Holding Limited | MCP4231-502E/P 2通道 5kΩ 129位置 线性 数字电位计, 串行 - SPI接口, 8针 PDIP封装 | 15 |
|
RFQ | |
DISTI #
MCP4231-502E/P
|
Avnet Americas | Digital Potentiometer 128POS 5k Ohm Dual 14-Pin PDIP Tube - Rail/Tube (Alt: MCP4231-502E/P) RoHS: Compliant Min Qty: 330 Package Multiple: 30 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.9700 / $1.2800 | Buy Now |
Part Details for MCP4231-502E/P
MCP4231-502E/P CAD Models
MCP4231-502E/P Part Data Attributes
|
MCP4231-502E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4231-502E/P
Microchip Technology Inc
5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDIP14, 0.300 INCH, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 2 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Number of Functions | 1 | |
Number of Positions | 257 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 5000 Ω | |
Width | 7.62 mm |
Alternate Parts for MCP4231-502E/P
This table gives cross-reference parts and alternative options found for MCP4231-502E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4231-502E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4231-502I/P | DIGITAL POTENTIOMETER, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Microchip Technology Inc | MCP4231-502E/P vs MCP4231-502I/P |
MCP4231T-502E/P | 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Microchip Technology Inc | MCP4231-502E/P vs MCP4231T-502E/P |