-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 3.90 MM, PLASTIC, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP4231-502E/SL-ND
|
DigiKey | IC DGTL POT 5KOHM 129TAP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8900 / $1.2000 | Buy Now |
DISTI #
MCP4231-502E/SL
|
Avnet Americas | Digital Potentiometer 128POS 5k Ohm Dual 14-Pin SOIC N Tube - Rail/Tube (Alt: MCP4231-502E/SL) RoHS: Compliant Min Qty: 342 Package Multiple: 57 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.8900 / $1.2000 | Buy Now |
DISTI #
579-MCP4231502ESL
|
Mouser Electronics | Digital Potentiometer ICs Dual 7B V SPI POT RoHS: Compliant | 104 |
|
$0.8900 / $1.2000 | Buy Now |
DISTI #
MCP4231-502E/SL
|
Microchip Technology Inc | DUAL 7-BIT, VOLATILE LINEAR POT w/SPI, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1074 Alternates Available |
|
$0.8500 / $1.2000 | Buy Now |
DISTI #
70414679
|
RS | Digital Potentiometer, ICs Dual 7B V SPI POT | Microchip Technology Inc. MCP4231-502E/SL RoHS: Not Compliant Min Qty: 399 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 / $1.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 57 Package Multiple: 57 | 0 |
|
$0.9280 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 5kOhm - 128 Position - Volatile Linear - Automotive - 14-Pin SOIC N - Tube RoHS: Compliant | 0 |
|
$0.7740 / $0.9860 | Buy Now |
DISTI #
MCP4231-502E/SL
|
Avnet Americas | Digital Potentiometer 128POS 5k Ohm Dual 14-Pin SOIC N Tube - Rail/Tube (Alt: MCP4231-502E/SL) RoHS: Compliant Min Qty: 342 Package Multiple: 57 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.8900 / $1.2000 | Buy Now |
|
Ameya Holding Limited | MCP4231-502E/SL 2通道 5kΩ 129位置 线性 数字电位计, 串行 - SPI接口, 14针 SOIC封装 | 2973 |
|
RFQ | |
DISTI #
MCP4231-502E/SL
|
Avnet Americas | Digital Potentiometer 128POS 5k Ohm Dual 14-Pin SOIC N Tube - Rail/Tube (Alt: MCP4231-502E/SL) RoHS: Compliant Min Qty: 342 Package Multiple: 57 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.8900 / $1.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4231-502E/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4231-502E/SL
Microchip Technology Inc
5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 3.90 MM, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 2 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 257 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 5000 Ω | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP4231-502E/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4231-502E/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4231-502I/SL | DIGITAL POTENTIOMETER, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP4231-502E/SL vs MCP4231-502I/SL |
MCP4231T-502I/SL | DIGITAL POTENTIOMETER, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP4231-502E/SL vs MCP4231T-502I/SL |