Part Details for MCP4241-104E/ML by Microchip Technology Inc
Overview of MCP4241-104E/ML by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP4241-104E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M2809
|
Newark | Ic, digital Potentiometer, cmos, llcc,16Pin, plastic Rohs Compliant: Yes |Microchip MCP4241-104E/ML Min Qty: 364 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
DISTI #
MCP4241-104E/ML-ND
|
DigiKey | IC DGTL POT 100KOHM 129TAP 16QFN Min Qty: 364 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0600 | Buy Now |
DISTI #
MCP4241-104E/ML
|
Avnet Americas | Digital Potentiometer 128POS 100k Ohm Dual 16-Pin QFN EP Tube - Rail/Tube (Alt: MCP4241-104E/ML) RoHS: Compliant Min Qty: 364 Package Multiple: 91 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$1.0600 / $1.4000 | Buy Now |
DISTI #
579-MCP4241-104E/ML
|
Mouser Electronics | Digital Potentiometer ICs Dual 7B NV SPI POT RoHS: Compliant | 0 |
|
$1.0600 / $1.4000 | Order Now |
DISTI #
MCP4241-104E/ML
|
Microchip Technology Inc | DUAL 7 BIT, NON VOLATILE LINEAR POT W/SPI, Projected EOL: 2034-07-26 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0100 / $1.4000 | Buy Now |
DISTI #
70569377
|
RS | Digital Potentiometer, ICs Dual 7B NV SPI POT | Microchip Technology Inc. MCP4241-104E/ML RoHS: Not Compliant Min Qty: 364 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6700 / $1.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 | 0 |
|
$1.0800 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 100kOhm - 128 Position - Non-Volatile Linear - Automotive - 16-Pin QFN EP - Tube RoHS: Compliant | 0 |
|
$0.9170 / $1.1160 | Buy Now |
|
NAC | Dual, 7bit, NV, SPI, POT - Package: 16 QFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 364 Package Multiple: 91 Container: Tube | 0 |
|
$1.1100 / $1.3700 | Buy Now |
DISTI #
MCP4241-104E/ML
|
Avnet Silica | Digital Potentiometer 128POS 100k Ohm Dual 16-Pin QFN EP Tube (Alt: MCP4241-104E/ML) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP4241-104E/ML
MCP4241-104E/ML CAD Models
MCP4241-104E/ML Part Data Attributes
|
MCP4241-104E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4241-104E/ML
Microchip Technology Inc
100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.16SQ,25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks | |
Bandwidth-Nom | 0.1 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 257 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 100000 Ω | |
Width | 4 mm |
Alternate Parts for MCP4241-104E/ML
This table gives cross-reference parts and alternative options found for MCP4241-104E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4241-104E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4241T-104E/MS | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP4241-104E/ML vs MCP4241T-104E/MS |
MCP4241T-104I/SL | DIGITAL POTENTIOMETER, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP4241-104E/ML vs MCP4241T-104I/SL |
MCP4241T-104E/MF | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | Microchip Technology Inc | MCP4241-104E/ML vs MCP4241T-104E/MF |
MCP4241-104I/ML | DIGITAL POTENTIOMETER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | Microchip Technology Inc | MCP4241-104E/ML vs MCP4241-104I/ML |
MCP4241-104E/P | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Microchip Technology Inc | MCP4241-104E/ML vs MCP4241-104E/P |
MCP4241T-104I/P | DIGITAL POTENTIOMETER, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Microchip Technology Inc | MCP4241-104E/ML vs MCP4241T-104I/P |
MCP4241T-104I/ST | DIGITAL POTENTIOMETER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP4241-104E/ML vs MCP4241T-104I/ST |
MCP4241-104I/SL | DIGITAL POTENTIOMETER, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP4241-104E/ML vs MCP4241-104I/SL |
MCP4241-104I/P | DIGITAL POTENTIOMETER, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Microchip Technology Inc | MCP4241-104E/ML vs MCP4241-104I/P |
MCP4241T-104E/ST | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP4241-104E/ML vs MCP4241T-104E/ST |