There are no models available for this part yet.
Overview of MCP4251T-502E/ML by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3502EMS#TRPBF | Analog Devices | 1.1MHz/2.2MHz, 500mA Buck Regs | |
LT3502EDC#TRPBF | Analog Devices | 1.1MHz/2.2MHz, 500mA Buck Regs | |
LT5502EGN#TRPBF | Analog Devices | 400MHz 4xrature IF Demodulator |
Price & Stock for MCP4251T-502E/ML by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MCP4251T-502E/MLTR-ND
|
DigiKey | IC DGT POT 5KOHM 257TAP 16QFN Min Qty: 3300 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9500 | Buy Now | |
DISTI #
MCP4251T-502E/ML
|
Avnet Americas | Digital Potentiometer 256POS 5k Ohm Dual 16-Pin QFN EP T/R - Tape and Reel (Alt: MCP4251T-502E/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.9500 / $1.2400 | Buy Now | |
DISTI #
579-MCP4251T502EML
|
Mouser Electronics | Digital Potentiometer ICs Dual 8B V SPI POT RoHS: Compliant | 0 |
|
$0.9500 | Order Now | |
DISTI #
MCP4251T-502E/ML
|
Microchip Technology Inc | DUAL 8 BIT, VOLATILE LINEAR POT W/SPI, Projected EOL: 2034-10-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8800 / $1.2400 | Buy Now | |
DISTI #
70569397
|
RS | Digital Potentiometer, ICs Dual 8B V SPI POT | Microchip Technology Inc. MCP4251T-502E/ML RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 / $1.7300 | RFQ | |
Future Electronics | Digital Potentiometer 256POS 5KOhm Dual 16-Pin QFN RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$1.0200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8440 / $1.7680 | Buy Now | ||
NAC | Dual, 8bit, V, SPI, POT - Package: 16 QFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.0000 / $1.2300 | Buy Now | ||
DISTI #
MCP4251T-502E/ML
|
Avnet Silica | Digital Potentiometer 256POS 5k Ohm Dual 16-Pin QFN EP T/R (Alt: MCP4251T-502E/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.8440 / $1.7680 | Buy Now |
CAD Models for MCP4251T-502E/ML by Microchip Technology Inc
Part Data Attributes for MCP4251T-502E/ML by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
QFN
|
Package Description
|
HVQCCN, LCC16,.16SQ,25
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
11 Weeks
|
Bandwidth-Nom
|
2 kHz
|
Control Interface
|
INCREMENT/DECREMENT
|
Converter Type
|
DIGITAL POTENTIOMETER
|
JESD-30 Code
|
S-PQCC-N16
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Positions
|
257
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC16,.16SQ,25
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Resistance Law
|
LINEAR
|
Resistance Tolerance-Max
|
20%
|
Resistor Terminal Voltage-Max
|
5 V
|
Resistor Terminal Voltage-Min
|
|
Seated Height-Max
|
1 mm
|
Supply Current-Max
|
1 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Coefficient-Nom
|
150 ppm/°C
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Total Resistance-Nom
|
5000 Ω
|
Width
|
4 mm
|
Alternate Parts for MCP4251T-502E/ML
This table gives cross-reference parts and alternative options found for MCP4251T-502E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4251T-502E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4251-502E/SL | 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP4251T-502E/ML vs MCP4251-502E/SL |
MCP4251T-502E/ST | 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP4251T-502E/ML vs MCP4251T-502E/ST |
MCP4251T-502E/SL | 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP4251T-502E/ML vs MCP4251T-502E/SL |
MCP4251-502E/ML | 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | Microchip Technology Inc | MCP4251T-502E/ML vs MCP4251-502E/ML |
MCP4251-502E/P | 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Microchip Technology Inc | MCP4251T-502E/ML vs MCP4251-502E/P |
Related Parts for MCP4251T-502E/ML
-
MCP4251-502E/MLDigital Potentiometers
-
MPC82E54AT2Microcontrollers
-
MC33072POperational Amplifiers
-
SIP32462DB-T2-GE1Multiplexers or Switches
-
LM2675MX-ADJ/NOPBSwitching Regulator or Controllers
-
BQ2057TSPower Management Circuits
-
SFH9240Power Field-Effect Transistors
-
HI-1575PQINetwork Interfaces
-
LS1020AXN7KQBMicroprocessors