-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO10, PLASTIC, MSOP-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M0174
|
Newark | Digital Potentiometer, 50 Kohm, 257 Steps, Dual, Msop, End To End Resistance:50Kohm, No. Of Pots:Dual, Control Interface:Serial, Spi, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP4252-503E/UN Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9880 | Buy Now |
DISTI #
MCP4252-503E/UN-ND
|
DigiKey | IC DGTL POT 50KOHM 257TAP 10MSOP Min Qty: 1 Lead time: 9 Weeks Container: Tube |
494 In Stock |
|
$0.9500 / $1.2400 | Buy Now |
DISTI #
MCP4252-503E/UN
|
Avnet Americas | Digital Potentiometer 256POS 50k Ohm Dual 10-Pin MSOP Tube - Bulk (Alt: MCP4252-503E/UN) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Bulk | 0 |
|
$0.9500 / $1.2400 | Buy Now |
DISTI #
579-MCP4252503EUN
|
Mouser Electronics | Digital Potentiometer ICs Dual 8B V SPI Rheo RoHS: Compliant | 400 |
|
$0.9500 / $1.2400 | Buy Now |
DISTI #
MCP4252-503E/UN
|
Microchip Technology Inc | Dual 8-bit, volatile linear rheo w/SPI, Projected EOL: 2034-10-11 RoHS: Compliant pbFree: Yes |
90 Alternates Available |
|
$0.8800 / $1.2400 | Buy Now |
DISTI #
70414774
|
RS | Digital Potentiometer, ICs Dual 8B V SPI Rheo | Microchip Technology Inc. MCP4252-503E/UN RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 / $1.7300 | RFQ |
|
Future Electronics | MCP42 Series Dual 8-Bit 257 Step SPI 50 kOhm Volatile Digital POT-MSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.0200 / $1.1000 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 50kOhm - 256 Position - Volatile - Automotive - 10-Pin MSOP - Tube RoHS: Compliant |
600 In Stock |
|
$0.8950 / $0.9450 | Buy Now |
DISTI #
MCP4252-503E/UN
|
Avnet Americas | Digital Potentiometer 256POS 50k Ohm Dual 10-Pin MSOP Tube - Bulk (Alt: MCP4252-503E/UN) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Bulk | 0 |
|
$0.9500 / $1.2400 | Buy Now |
|
Ameya Holding Limited | MCP42 Series Dual 8-Bit 257 Step SPI 50 kOhm Volatile Digital POT-MSOP-10 | 40 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4252-503E/UN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4252-503E/UN
Microchip Technology Inc
50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO10, PLASTIC, MSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 0.2 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 257 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 50000 Ω | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP4252-503E/UN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4252-503E/UN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4252T-503E/UN | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO10, PLASTIC, MSOP-10 | Microchip Technology Inc | MCP4252-503E/UN vs MCP4252T-503E/UN |
MCP4252T-503I/UN | DIGITAL POTENTIOMETER, PDSO10, PLASTIC, MSOP-10 | Microchip Technology Inc | MCP4252-503E/UN vs MCP4252T-503I/UN |
MCP4252-503I/UN | DIGITAL POTENTIOMETER, PDSO10, PLASTIC, MSOP-10 | Microchip Technology Inc | MCP4252-503E/UN vs MCP4252-503I/UN |