Datasheets
MCP4261-502E/SL by: Microchip Technology Inc

5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 3.90 MM, PLASTIC, SOIC-14

Part Details for MCP4261-502E/SL by Microchip Technology Inc

Overview of MCP4261-502E/SL by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Automotive Motor control systems

Price & Stock for MCP4261-502E/SL

Part # Distributor Description Stock Price Buy
DISTI # 27M0190
Newark Digital Potentiometer, 5K, 2 Channel, 14Soic, End To End Resistance:5Kohm, No. Of Pots:Dual, Control Interface:Spi, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Pins:14Pins Rohs Compliant: Yes |Microchip MCP4261-502E/SL Min Qty: 342 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 114 $1.3200
  • 513 $1.2800
$1.2800 / $1.3200 Buy Now
DISTI # 95AJ8832
Newark Digital Potentiometer, 1 Func, 5000Ohm, Increment/Decrement Control Interface, 257 Positions, Cmos, Pdso14 Rohs Compliant: Yes |Microchip MCP4261-502E/SL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.8600
  • 10 $3.4300
  • 25 $3.1800
  • 50 $2.9200
  • 100 $2.6000
  • 500 $2.3500
$2.3500 / $3.8600 Buy Now
DISTI # MCP4261-502E/SL-ND
DigiKey IC DGTL POT 5KOHM 257TAP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 833
In Stock
  • 1 $1.6000
  • 25 $1.3500
  • 100 $1.2300
$1.2300 / $1.6000 Buy Now
DISTI # 579-MCP4261502ESL
Mouser Electronics Digital Potentiometer ICs Dual 7B NV SPI POT RoHS: Compliant 504
  • 1 $1.6000
  • 25 $1.3500
  • 114 $1.2300
$1.2300 / $1.6000 Buy Now
DISTI # MCP4261-502E/SL
Microchip Technology Inc DUAL POTENTIOMETERS, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 5472

Alternates Available
  • 1 $1.6000
  • 25 $1.3500
  • 100 $1.2300
  • 1,000 $1.1700
  • 5,000 $1.1600
$1.1600 / $1.6000 Buy Now
DISTI # 70414690
RS Digital Potentiometer, ICs Dual 7B NV SPI POT | Microchip Technology Inc. MCP4261-502E/SL RoHS: Not Compliant Min Qty: 342 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 342 $2.2200
  • 3,420 $2.1100
  • 17,100 $2.0000
  • 34,200 $1.8900
$1.8900 / $2.2200 RFQ
Future Electronics Digital Potentiometer ICs Dual 7B NV SPI POT RoHS: Compliant pbFree: Yes Min Qty: 342 Package Multiple: 57 Container: Tube 0
Tube
  • 57 $1.4300
  • 171 $1.3900
  • 285 $1.3700
  • 855 $1.3400
  • 1,425 $1.3100
$1.3100 / $1.4300 Buy Now
Onlinecomponents.com Digital Potentiometer - 5kOhm - 256 Position - Non-Volatile - Automotive - 14-Pin SOIC N - Tube RoHS: Compliant 3591 In Stock
4047 Factory Stock
  • 57 $1.2800
  • 285 $1.2100
  • 513 $1.2000
  • 1,026 $1.1900
  • 2,508 $1.1900
  • 5,016 $1.1800
  • 7,524 $1.1800
  • 10,032 $1.1700
$1.1700 / $1.2800 Buy Now
Ameya Holding Limited Digital Potentiometer ICs Dual 7B NV SPI POT 5814
RFQ
NAC Dual, 7bit, NV, SPI, POT - Package: 14 SOIC .150in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 57 Container: Tube 4617
  • 1 $1.5800
  • 100 $1.4300
  • 500 $1.3200
  • 1,000 $1.2900
$1.2900 / $1.5800 Buy Now
DISTI # MCP4261-502E/SL
Avnet Silica Digital Potentiometer 256POS 5k Ohm Dual 14-Pin SOIC N Tube (Alt: MCP4261-502E/SL) RoHS: Compliant Min Qty: 57 Package Multiple: 57 Lead time: 1 Weeks, 2 Days Silica - 0
Buy Now
DISTI # MCP4261-502E/SL
EBV Elektronik Digital Potentiometer 256POS 5k Ohm Dual 14-Pin SOIC N Tube (Alt: MCP4261-502E/SL) RoHS: Compliant Min Qty: 57 Package Multiple: 57 Lead time: 1 Weeks, 1 Days EBV - 57
Buy Now
DISTI # 1840763
Farnell IC, DGTL POT, 5K, 2CH, 14SOIC RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Each 0
  • 1 $1.5985
  • 10 $1.2151
  • 100 $1.0003
  • 250 $0.9541
  • 500 $0.8767
$0.8767 / $1.5985 Buy Now
Master Electronics Digital Potentiometer - 5kOhm - 256 Position - Non-Volatile - Automotive - 14-Pin SOIC N - Tube RoHS: Compliant 3591 In Stock
4047 Factory Stock
  • 57 $1.2800
  • 285 $1.2100
  • 513 $1.2000
  • 1,026 $1.1900
  • 2,508 $1.1900
  • 5,016 $1.1800
  • 7,524 $1.1800
  • 10,032 $1.1700
$1.1700 / $1.2800 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 57 57
  • 57 $5.7100
$5.7100 Buy Now

Part Details for MCP4261-502E/SL

MCP4261-502E/SL CAD Models

MCP4261-502E/SL Part Data Attributes

MCP4261-502E/SL Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP4261-502E/SL Microchip Technology Inc 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 3.90 MM, PLASTIC, SOIC-14
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description SOP, SOP14,.25
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Microchip
Bandwidth-Nom 2 kHz
Control Interface INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 8.65 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Positions 257
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Resistance Law LINEAR
Resistance Tolerance-Max 20%
Resistor Terminal Voltage-Max 5 V
Resistor Terminal Voltage-Min
Seated Height-Max 1.75 mm
Supply Current-Max 1 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Coefficient-Nom 150 ppm/°C
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Total Resistance-Nom 5000 Ω
Width 3.9 mm

Alternate Parts for MCP4261-502E/SL

This table gives cross-reference parts and alternative options found for MCP4261-502E/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4261-502E/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP4261-502I/SL DIGITAL POTENTIOMETER, PDSO14, 3.90 MM, PLASTIC, SOIC-14 Microchip Technology Inc MCP4261-502E/SL vs MCP4261-502I/SL
MCP4261T-502I/SL DIGITAL POTENTIOMETER, PDSO14, 3.90 MM, PLASTIC, SOIC-14 Microchip Technology Inc MCP4261-502E/SL vs MCP4261T-502I/SL
MCP4261T-502E/SL 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 3.90 MM, PLASTIC, SOIC-14 Microchip Technology Inc MCP4261-502E/SL vs MCP4261T-502E/SL
Part Number Description Manufacturer Compare
MCP4261T-502E/ML 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 Microchip Technology Inc MCP4261-502E/SL vs MCP4261T-502E/ML
MCP4261-502E/SN 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc MCP4261-502E/SL vs MCP4261-502E/SN
MCP4261-502E/MF 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 Microchip Technology Inc MCP4261-502E/SL vs MCP4261-502E/MF
MCP4261T-502E/ST 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc MCP4261-502E/SL vs MCP4261T-502E/ST
MCP4261T-502I/SL DIGITAL POTENTIOMETER, PDSO14, 3.90 MM, PLASTIC, SOIC-14 Microchip Technology Inc MCP4261-502E/SL vs MCP4261T-502I/SL
MCP4261T-502E/SN 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc MCP4261-502E/SL vs MCP4261T-502E/SN
MCP4261-502E/MS 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc MCP4261-502E/SL vs MCP4261-502E/MS
MCP4261-502I/ST DIGITAL POTENTIOMETER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc MCP4261-502E/SL vs MCP4261-502I/ST
MCP4261-502E/ST 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc MCP4261-502E/SL vs MCP4261-502E/ST
MCP4261-502I/SL DIGITAL POTENTIOMETER, PDSO14, 3.90 MM, PLASTIC, SOIC-14 Microchip Technology Inc MCP4261-502E/SL vs MCP4261-502I/SL

MCP4261-502E/SL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP4261-502E/SL by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP4261-502E/SL by Microchip Technology Inc

  • Please alert me when MCP4261-502E/SL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP4261-502E/SL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP4261-502E/SL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP4261-502E/SL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP4261-502E/SL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP4261-502E/SL by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: