Part Details for MCP4331-502E/ST by Microchip Technology Inc
Overview of MCP4331-502E/ST by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP4331-502E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP4331-502E/ST-ND
|
DigiKey | IC DGTL POT 5KOHM 129TAP 20TSSOP Min Qty: 296 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3600 | Buy Now |
DISTI #
MCP4331-502E/ST
|
Avnet Americas | Digital Potentiometer 128POS 5KOhm Quad 20-Pin TSSOP Tube - Rail/Tube (Alt: MCP4331-502E/ST) RoHS: Compliant Min Qty: 222 Package Multiple: 74 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.3600 / $1.8000 | Buy Now |
DISTI #
579-MCP4331502E/ST
|
Mouser Electronics | Digital Potentiometer ICs 5k SPI 7-bit Quad Channel RoHS: Compliant | 885 |
|
$1.3500 / $1.6000 | Buy Now |
DISTI #
MCP4331-502E/ST
|
Microchip Technology Inc | 7/8 BIT DIGI POT WITH SPI AND EEPROM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5772 Alternates Available |
|
$1.2900 / $1.8000 | Buy Now |
DISTI #
70047330
|
RS | Dig Pot, 5K, SPI, Quad Channel, 7-Bit, Volatile Memory, 20 TSSOP 4.4mm Tube | Microchip Technology Inc. MCP4331-502E/ST RoHS: Not Compliant Min Qty: 296 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1500 / $2.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 74 Package Multiple: 74 | 0 |
|
$1.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1800 / $1.4400 | Buy Now |
DISTI #
MCP4331-502E/ST
|
Avnet Americas | Digital Potentiometer 128POS 5KOhm Quad 20-Pin TSSOP Tube - Rail/Tube (Alt: MCP4331-502E/ST) RoHS: Compliant Min Qty: 222 Package Multiple: 74 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.3600 / $1.8000 | Buy Now |
DISTI #
MCP4331-502E/ST
|
TME | IC: digital potentiometer, 5kΩ, SPI, 7bit, TSSOP20, SMD, Ch: 4, tube Min Qty: 1 | 0 |
|
$1.5800 / $2.2200 | RFQ |
|
Ameya Holding Limited | MCP4331-502E/ST 4通道 6kΩ 129位置 线性 数字电位计, SPI接口, 20针 TSSOP封装 | 4895 |
|
RFQ |
Part Details for MCP4331-502E/ST
MCP4331-502E/ST CAD Models
MCP4331-502E/ST Part Data Attributes
|
MCP4331-502E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4331-502E/ST
Microchip Technology Inc
QUAD 5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 129 POSITIONS, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 2 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Positions | 129 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 5000 Ω | |
Width | 4.4 mm |
Alternate Parts for MCP4331-502E/ST
This table gives cross-reference parts and alternative options found for MCP4331-502E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4331-502E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4331T-502E/ST | QUAD 5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 129 POSITIONS, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | Microchip Technology Inc | MCP4331-502E/ST vs MCP4331T-502E/ST |