Part Details for MCP4341-104E/ML by Microchip Technology Inc
Overview of MCP4341-104E/ML by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP4341-104E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R9992
|
Newark | 100K, Spi, Quad Channel, 7-Bit, Nonvolatile Memory 20 Qfn 4X4X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP4341-104E/ML Min Qty: 273 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 | Buy Now |
DISTI #
MCP4341-104E/ML-ND
|
DigiKey | IC DGTL POT 100KOHM 129TAP 20QFN Min Qty: 1 Lead time: 9 Weeks Container: Tube |
191 In Stock |
|
$1.8500 | Buy Now |
DISTI #
MCP4341-104E/ML
|
Avnet Americas | Digital Potentiometer 128POS 100KOhm Quad 20-Pin QFN EP Tube - Bulk (Alt: MCP4341-104E/ML) RoHS: Compliant Min Qty: 273 Package Multiple: 91 Container: Bulk | 0 |
|
$1.4000 / $1.8500 | Buy Now |
DISTI #
579-MCP4341104E/ML
|
Mouser Electronics | Digital Potentiometer ICs 100k SPI 7-bit Quad Channel RoHS: Compliant | 0 |
|
$1.4000 / $1.8500 | Order Now |
DISTI #
MCP4341-104E/ML
|
Microchip Technology Inc | 7/8 BIT DIGI POT WITH SPI AND EEPROM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3500 / $1.8500 | Buy Now |
DISTI #
70047343
|
RS | Dig Pot, 100K, SPI, Quad Channel, 7-Bit, NonVolatile Memory, 20 QFN 4X4mm Tube | Microchip Technology Inc. MCP4341-104E/ML RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 89 |
|
$0.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 | 0 |
|
$1.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2100 / $1.5100 | Buy Now |
DISTI #
MCP4341-104E/ML
|
Avnet Americas | Digital Potentiometer 128POS 100KOhm Quad 20-Pin QFN EP Tube - Bulk (Alt: MCP4341-104E/ML) RoHS: Compliant Min Qty: 273 Package Multiple: 91 Container: Bulk | 0 |
|
$1.4000 / $1.8500 | Buy Now |
DISTI #
MCP4341-104E/ML
|
TME | IC: digital potentiometer, 100kΩ, SPI, 7bit, QFN20, SMD, Ch: 4, tube Min Qty: 1 | 0 |
|
$1.6200 / $2.2900 | RFQ |
Part Details for MCP4341-104E/ML
MCP4341-104E/ML CAD Models
MCP4341-104E/ML Part Data Attributes:
|
MCP4341-104E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4341-104E/ML
Microchip Technology Inc
QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 129 POSITIONS, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC20,.16SQ,20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 0.1 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Positions | 129 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 100000 Ω | |
Width | 4 mm |
Alternate Parts for MCP4341-104E/ML
This table gives cross-reference parts and alternative options found for MCP4341-104E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4341-104E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4341T-104E/ML | QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 129 POSITIONS, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | Microchip Technology Inc | MCP4341-104E/ML vs MCP4341T-104E/ML |