-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 257 POSITIONS, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R0018
|
Newark | 100K, Spi, Quad Channel, 8-Bit, Volatile Memory 20 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip MCP4351-104E/ST Min Qty: 296 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 | Buy Now |
DISTI #
MCP4351-104E/ST-ND
|
DigiKey | IC DGT POT 100KOHM 257TP 20TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
75 In Stock |
|
$1.3600 / $1.8000 | Buy Now |
DISTI #
MCP4351-104E/ST
|
Avnet Americas | Digital Potentiometer 256POS 100KOhm Quad 20-Pin TSSOP Tube - Rail/Tube (Alt: MCP4351-104E/ST) RoHS: Compliant Min Qty: 222 Package Multiple: 74 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.3600 / $1.8000 | Buy Now |
DISTI #
579-MCP4351104E/ST
|
Mouser Electronics | Digital Potentiometer ICs 100k SPI 8-bit Quad Channel RoHS: Compliant | 166 |
|
$1.3600 / $1.8000 | Buy Now |
DISTI #
MCP4351-104E/ST
|
Microchip Technology Inc | 7/8 BIT DIGI POT WITH SPI AND EEPROM, Projected EOL: 2034-12-23 RoHS: Compliant pbFree: Yes |
266 Alternates Available |
|
$1.2900 / $1.8000 | Buy Now |
DISTI #
70047360
|
RS | Dig Pot, 100K, SPI, Quad Channel, 8-Bit, Volatile Memory, 20 TSSOP 4.4mm Tube | Microchip Technology Inc. MCP4351-104E/ST RoHS: Not Compliant Min Qty: 296 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1500 / $2.5200 | RFQ |
|
Future Electronics | 100K, SPI, QUAD CHANNEL, 8-BIT, VOLATILE MEMORY RoHS: Compliant pbFree: Yes Min Qty: 296 Package Multiple: 74 Container: Tube | 0Tube |
|
$1.4600 / $1.5400 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 100kOhm - 256 Position - Volatile Linear - Automotive - 20-Pin TSSOP - Tube RoHS: Compliant | 222 Factory Stock |
|
$1.1800 / $1.4400 | Buy Now |
DISTI #
MCP4351-104E/ST
|
Avnet Americas | Digital Potentiometer 256POS 100KOhm Quad 20-Pin TSSOP Tube - Rail/Tube (Alt: MCP4351-104E/ST) RoHS: Compliant Min Qty: 222 Package Multiple: 74 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.3600 / $1.8000 | Buy Now |
DISTI #
MCP4351-104E/ST
|
TME | IC: digital potentiometer, 100kΩ, SPI, 8bit, TSSOP20, SMD, Ch: 4 Min Qty: 1 | 0 |
|
$1.5800 / $2.2200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4351-104E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4351-104E/ST
Microchip Technology Inc
QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 257 POSITIONS, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 0.1 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Positions | 257 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 100000 Ω | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MCP4351-104E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4351-104E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4351T-104E/ST | QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 257 POSITIONS, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | Microchip Technology Inc | MCP4351-104E/ST vs MCP4351T-104E/ST |