Part Details for MCP4352-502E/ST by Microchip Technology Inc
Overview of MCP4352-502E/ST by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP4352-502E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R0033
|
Newark | 5K, Spi, Quad Channel, 8-Bit, Volatile Memory 14 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip MCP4352-502E/ST Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 | Buy Now |
DISTI #
MCP4352-502E/ST-ND
|
DigiKey | IC DGTL POT 5KOHM 257TAP 14TSSOP Min Qty: 288 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3600 | Buy Now |
DISTI #
MCP4352-502E/ST
|
Avnet Americas | Digital Potentiometer 256POS 5KOhm Quad 14-Pin TSSOP Tube - Bulk (Alt: MCP4352-502E/ST) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Container: Bulk | 0 |
|
$1.3600 / $1.8000 | Buy Now |
DISTI #
579-MCP4352-502E/ST
|
Mouser Electronics | Digital Potentiometer ICs 5k SPI Qd Ch 8-Bit Volatile memory RoHS: Compliant | 73 |
|
$1.3600 / $1.8000 | Buy Now |
DISTI #
MCP4352-502E/ST
|
Microchip Technology Inc | 7/8 BIT DIGI POT WITH SPI AND EEPROM, Projected EOL: 2034-12-29 RoHS: Compliant pbFree: Yes |
760 Alternates Available |
|
$1.2900 / $1.8000 | Buy Now |
DISTI #
70567822
|
RS | 5k, SPI, quad channel, 8-bit, volatile memory | Microchip Technology Inc. MCP4352-502E/ST RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1500 / $2.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 | 0 |
|
$1.4800 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 5kOhm - 256 Position - Volatile Linear - Automotive - 14-Pin TSSOP - Tube RoHS: Compliant | 0 |
|
$1.1800 / $1.4800 | Buy Now |
DISTI #
MCP4352-502E/ST
|
Avnet Americas | Digital Potentiometer 256POS 5KOhm Quad 14-Pin TSSOP Tube - Bulk (Alt: MCP4352-502E/ST) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Container: Bulk | 0 |
|
$1.3600 / $1.8000 | Buy Now |
DISTI #
MCP4352-502E/ST
|
TME | IC: rheostat, 5kΩ, SPI, 8bit, TSSOP14, SMD, Ch: 4, 1.8÷5.5V, tube Min Qty: 1 | 0 |
|
$1.5800 / $2.2200 | RFQ |
Part Details for MCP4352-502E/ST
MCP4352-502E/ST CAD Models
MCP4352-502E/ST Part Data Attributes:
|
MCP4352-502E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4352-502E/ST
Microchip Technology Inc
QUAD 5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 257 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 2 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Positions | 257 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 5000 Ω | |
Width | 4.4 mm |
Alternate Parts for MCP4352-502E/ST
This table gives cross-reference parts and alternative options found for MCP4352-502E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4352-502E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4352T-502E/ST | QUAD 5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 257 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP4352-502E/ST vs MCP4352T-502E/ST |