Datasheets
MCP4361-503E/ST by: Microchip Technology Inc

QUAD 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 257 POSITIONS, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20

Part Details for MCP4361-503E/ST by Microchip Technology Inc

Overview of MCP4361-503E/ST by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for MCP4361-503E/ST

Part # Distributor Description Stock Price Buy
DISTI # 53R0046
Newark Digital Potentiometer, 50Kohm, Quad, Tssop-20, End To End Resistance:50Kohm, No. Of Pots:Quad, Control Interface:Serial, Spi, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP4361-503E/ST Min Qty: 222 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 148 $1.9400
$1.9400 Buy Now
DISTI # MCP4361-503E/ST-ND
DigiKey IC DGT POT 50KOHM 257TAP 20TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube 447
In Stock
  • 1 $2.4900
  • 25 $2.0800
  • 100 $1.8700
$1.8700 / $2.4900 Buy Now
DISTI # MCP4361-503E/ST
Avnet Americas Digital Potentiometer 256POS 50k Ohm Quad 20-Pin TSSOP Tube - Rail/Tube (Alt: MCP4361-503E/ST) RoHS: Compliant Min Qty: 222 Package Multiple: 74 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $2.4900
  • 25 $2.0800
  • 100 $1.8700
$1.8700 / $2.4900 Buy Now
DISTI # 579-MCP4361503E/ST
Mouser Electronics Digital Potentiometer ICs 50k SPI 8-bit Quad Channel RoHS: Compliant 508
  • 1 $2.3000
  • 10 $2.2900
  • 25 $2.0800
  • 74 $1.8700
$1.8700 / $2.3000 Buy Now
DISTI # MCP4361-503E/ST
Microchip Technology Inc 7/8 BIT DIGI POT WITH SPI AND EEPROM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 6290

Alternates Available
  • 1 $2.4900
  • 25 $2.0800
  • 100 $1.8700
  • 1,000 $1.8300
  • 5,000 $1.8100
$1.8100 / $2.4900 Buy Now
DISTI # 70047380
RS Dig Pot, 50K, SPI, Quad Channel, 8-Bit, NonVolatile Memory, 20 TSSOP 4.4mm Tube | Microchip Technology Inc. MCP4361-503E/ST RoHS: Not Compliant Min Qty: 222 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 222 $3.4900
  • 1,110 $3.3200
  • 2,220 $3.1400
  • 4,440 $2.9700
$2.9700 / $3.4900 RFQ
Future Electronics MCP43 Series Quad 8-Bit 257 Step SPI 50 kOhm Non Volatile Digital POT-TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 222 Package Multiple: 74 Container: Tube 0
Tube
  • 74 $2.1900
  • 148 $2.1500
  • 296 $2.1100
  • 370 $2.1000
  • 1,110 $2.0300
$2.0300 / $2.1900 Buy Now
Onlinecomponents.com Digital Potentiometer - 50kOhm - 256 Position - Non-Volatile - Automotive - 20-Pin TSSOP - Tube RoHS: Compliant 6290 Factory Stock
  • 74 $1.9000
  • 148 $1.8700
  • 296 $1.8200
  • 518 $1.8000
  • 1,036 $1.7100
  • 2,516 $1.6800
  • 5,032 $1.6600
  • 7,548 $1.6300
$1.6300 / $1.9000 Buy Now
DISTI # MCP4361-503E/ST
Avnet Americas Digital Potentiometer 256POS 50k Ohm Quad 20-Pin TSSOP Tube - Rail/Tube (Alt: MCP4361-503E/ST) RoHS: Compliant Min Qty: 222 Package Multiple: 74 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $2.4900
  • 25 $2.0800
  • 100 $1.8700
$1.8700 / $2.4900 Buy Now
DISTI # MCP4361-503E/ST
TME IC: digital potentiometer, 50kΩ, SPI, 8bit, TSSOP20, SMD, Ch: 4, tube Min Qty: 1 0
  • 1 $3.0700
  • 5 $2.7600
  • 25 $2.4400
  • 74 $2.1900
$2.1900 / $3.0700 RFQ
Ameya Holding Limited MCP43 Series Quad 8-Bit 257 Step SPI 50 kOhm Non Volatile Digital POT-TSSOP-20 6290
RFQ
DISTI # MCP4361-503E/ST
Avnet Americas Digital Potentiometer 256POS 50k Ohm Quad 20-Pin TSSOP Tube - Rail/Tube (Alt: MCP4361-503E/ST) RoHS: Compliant Min Qty: 222 Package Multiple: 74 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $2.4900
  • 25 $2.0800
  • 100 $1.8700
$1.8700 / $2.4900 Buy Now
NAC 50k, SPI, quad channel, 8-bit, nonvolatile memery - Package: 20 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 74 Container: Tube 5032
  • 1 $2.4600
  • 100 $2.2200
  • 500 $2.0500
  • 1,000 $2.0000
$2.0000 / $2.4600 Buy Now
DISTI # MCP4361-503E/ST
Avnet Silica Digital Potentiometer 256POS 50k Ohm Quad 20-Pin TSSOP Tube (Alt: MCP4361-503E/ST) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 0 Weeks, 6 Days Silica - 0
Buy Now
DISTI # MCP4361-503E/ST
EBV Elektronik Digital Potentiometer 256POS 50k Ohm Quad 20-Pin TSSOP Tube (Alt: MCP4361-503E/ST) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 0 Weeks, 5 Days EBV - 0
Buy Now
DISTI # 1840707
Farnell IC, DGTL POT, 20TSSOP RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each 0
  • 1 $2.1979
  • 10 $1.8482
  • 100 $1.5235
  • 250 $1.4486
  • 500 $1.3487
$1.3487 / $2.1979 Buy Now
Master Electronics Digital Potentiometer - 50kOhm - 256 Position - Non-Volatile - Automotive - 20-Pin TSSOP - Tube RoHS: Compliant 6290 Factory Stock
  • 74 $1.9000
  • 148 $1.8700
  • 296 $1.8200
  • 518 $1.8000
  • 1,036 $1.7100
  • 2,516 $1.6800
  • 5,032 $1.6600
  • 7,548 $1.6300
$1.6300 / $1.9000 Buy Now

Part Details for MCP4361-503E/ST

MCP4361-503E/ST CAD Models

MCP4361-503E/ST Part Data Attributes

MCP4361-503E/ST Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP4361-503E/ST Microchip Technology Inc QUAD 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 257 POSITIONS, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code TSSOP
Package Description TSSOP, TSSOP20,.25
Pin Count 20
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Bandwidth-Nom 0.2 kHz
Control Interface 3-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 6.5 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Positions 257
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP20,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Resistance Law LINEAR
Resistance Tolerance-Max 20%
Resistor Terminal Voltage-Max 5.5 V
Resistor Terminal Voltage-Min
Screening Level TS 16949
Seated Height-Max 1.2 mm
Supply Current-Max 0.6 mA
Supply Voltage-Nom 2.7 V
Surface Mount YES
Technology CMOS
Temperature Coefficient-Nom 150 ppm/°C
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Total Resistance-Nom 50000 Ω
Width 4.4 mm

Alternate Parts for MCP4361-503E/ST

This table gives cross-reference parts and alternative options found for MCP4361-503E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4361-503E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP4361T-503E/ST QUAD 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 257 POSITIONS, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 Microchip Technology Inc MCP4361-503E/ST vs MCP4361T-503E/ST
Part Number Description Manufacturer Compare
MCP4361T-503E/ML QUAD 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 257 POSITIONS, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 Microchip Technology Inc MCP4361-503E/ST vs MCP4361T-503E/ML
MCP4351T-503E/ST QUAD 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 257 POSITIONS, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 Microchip Technology Inc MCP4361-503E/ST vs MCP4351T-503E/ST
MCP4361-503E/ML QUAD 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 257 POSITIONS, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 Microchip Technology Inc MCP4361-503E/ST vs MCP4361-503E/ML
MCP4352-503E/ST QUAD 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 257 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc MCP4361-503E/ST vs MCP4352-503E/ST
MCP4362-503E/ST QUAD 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 257 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc MCP4361-503E/ST vs MCP4362-503E/ST
MCP4351-503E/P Digital Potentiometer, 1 Func, 50000ohm, 3-wire Serial Control Interface, 257 Positions, PDIP20 Microchip Technology Inc MCP4361-503E/ST vs MCP4351-503E/P
MCP4361T-503E/ST QUAD 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 257 POSITIONS, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 Microchip Technology Inc MCP4361-503E/ST vs MCP4361T-503E/ST
MCP4352T-503E/ST QUAD 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 257 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc MCP4361-503E/ST vs MCP4352T-503E/ST
MCP4362T-503E/ST QUAD 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 257 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc MCP4361-503E/ST vs MCP4362T-503E/ST

MCP4361-503E/ST Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP4361-503E/ST by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP4361-503E/ST by Microchip Technology Inc

  • Please alert me when MCP4361-503E/ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP4361-503E/ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP4361-503E/ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP4361-503E/ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP4361-503E/ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP4361-503E/ST by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: