Part Details for MCP4432-103E/ST by Microchip Technology Inc
Overview of MCP4432-103E/ST by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCP4432-103E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T2800
|
Newark | 10K, I2C, Quad Channel Rheo, 7-Bit, Volatile Memory, Tssop 14 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip MCP4432-103E/ST Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 | Buy Now |
DISTI #
MCP4432-103E/ST-ND
|
DigiKey | IC DGT POT 10KOHM 129TAP 14TSSOP Min Qty: 288 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3600 | Buy Now |
DISTI #
MCP4432-103E/ST
|
Avnet Americas | Digital Potentiometer 128POS 10k Ohm Quad 14-Pin TSSOP Tube - Rail/Tube (Alt: MCP4432-103E/ST) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$1.3600 / $1.8000 | Buy Now |
DISTI #
579-MCP4432-103E/ST
|
Mouser Electronics | Digital Potentiometer ICs 10k I2Cquad Ch Rheo 7bit volatile memory RoHS: Compliant | 0 |
|
$1.3600 / $1.8000 | Order Now |
DISTI #
MCP4432-103E/ST
|
Microchip Technology Inc | 7/8 Bit Quad I2C Digital Potentiometer, Projected EOL: 2034-10-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2900 / $1.8000 | Buy Now |
DISTI #
70567522
|
RS | 10k, I2C,. quad channel Rheo, 7-bit, volatile memory, TSSOP | Microchip Technology Inc. MCP4432-103E/ST RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1500 / $2.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 | 0 |
|
$1.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1800 / $1.4400 | Buy Now |
DISTI #
MCP4432-103E/ST
|
TME | IC: rheostat, 10kΩ, I2C, 7bit, TSSOP14, SMD, Ch: 4, 1.8÷5.5V, tube Min Qty: 1 | 0 |
|
$1.5800 / $2.2200 | RFQ |
|
NAC | 10k, I2C, quad channel Rheo, 7-bit, volatile memory, TSSOP - Package: 14 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 288 Package Multiple: 96 Container: Tube | 0 |
|
$1.4400 / $1.7700 | Buy Now |
Part Details for MCP4432-103E/ST
MCP4432-103E/ST CAD Models
MCP4432-103E/ST Part Data Attributes
|
MCP4432-103E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4432-103E/ST
Microchip Technology Inc
IC,DIGITAL POTENTIOMETER,CMOS,TSSOP,14PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, TSSOP14,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | THE RESISTOR ARRAY VALUES ARE 5000 OHM,10000 OHM, 50000 OHM | |
Bandwidth-Nom | 2 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 4 | |
Number of Positions | 257 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 100000 Ω | |
Width | 4.4 mm |