There are no models available for this part yet.
Overview of MCP4441T-103E/ML by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7103EUHE#PBF | Analog Devices | 105V, 2.3A L EMI Sync Buck Reg | |
LTC3103EMSE#PBF | Analog Devices | 1.8µA Q C, 15V, 300mA Sync Buc | |
LTC3103EDD#TRPBF | Analog Devices | 1.8µA Q C, 15V, 300mA Sync Buc |
Price & Stock for MCP4441T-103E/ML by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91R2856
|
Newark | 10K, I2C, Quad Channel, 7-Bit, Nonvolatile Memory 20 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP4441T-103E/ML RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4500 | Buy Now | |
DISTI #
MCP4441T-103E/ML-ND
|
DigiKey | IC DGTL POT 10KOHM 129TAP 20QFN Min Qty: 3300 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4000 | Buy Now | |
DISTI #
MCP4441T-103E/ML
|
Avnet Americas | Digital Potentiometer 128POS 10k Ohm Quad 20-Pin QFN EP T/R - Tape and Reel (Alt: MCP4441T-103E/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.4000 / $1.8500 | Buy Now | |
DISTI #
579-MCP4441T-103E/ML
|
Mouser Electronics | Digital Potentiometer ICs 10k I2C Qd Ch 7bit Nonvolatile memory RoHS: Compliant | 41 |
|
$1.4000 / $1.8500 | Buy Now | |
DISTI #
MCP4441T-103E/ML
|
Microchip Technology Inc | 7/8 BIT QUAD I2C DIGITAL POTENTIOMETER, Projected EOL: 2034-10-07 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3500 / $1.8500 | Buy Now | |
DISTI #
70567759
|
RS | 10k, I2C, quad channel, 7-bit, nonvolatile memory | Microchip Technology Inc. MCP4441T-103E/ML RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1900 / $2.5800 | RFQ | |
Future Electronics | MCP4441 Series 10 kOhm Quad 7-Bit 129 Step I2C Non Volatile Digital POT-QFN-20 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$1.5200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2500 / $3.4300 | Buy Now | ||
NAC | 10k, I2C, quad channel, 7-bit, nonvolatile memory - Package: 20 QFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.5000 / $1.8500 | Buy Now | ||
DISTI #
MCP4441T-103E/ML
|
Avnet Silica | Digital Potentiometer 128POS 10k Ohm Quad 20-Pin QFN EP T/R (Alt: MCP4441T-103E/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MCP4441T-103E/ML by Microchip Technology Inc
Part Data Attributes for MCP4441T-103E/ML by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
QFN
|
Package Description
|
HVQCCN, LCC20,.16SQ,20
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
28 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Additional Feature
|
NON VOLATILE MEMORY
|
Bandwidth-Nom
|
1 kHz
|
Control Interface
|
2-WIRE SERIAL
|
Converter Type
|
DIGITAL POTENTIOMETER
|
JESD-30 Code
|
S-PQCC-N20
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Positions
|
129
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC20,.16SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Resistance Law
|
LINEAR/LOGARITHMIC
|
Resistance Tolerance-Max
|
20%
|
Resistor Terminal Voltage-Max
|
5.5 V
|
Resistor Terminal Voltage-Min
|
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1 mm
|
Supply Current-Max
|
0.6 mA
|
Supply Voltage-Nom
|
2.7 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Coefficient-Nom
|
150 ppm/°C
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Total Resistance-Nom
|
10000 Ω
|
Width
|
4 mm
|
Alternate Parts for MCP4441T-103E/ML
This table gives cross-reference parts and alternative options found for MCP4441T-103E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4441T-103E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4441-103E/ML | QUAD 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 129 POSITIONS, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-20 | Microchip Technology Inc | MCP4441T-103E/ML vs MCP4441-103E/ML |