Part Details for MCP4442-503E/ST by Microchip Technology Inc
Overview of MCP4442-503E/ST by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2503-EVALZ | Analog Devices | 600mA 2.5MHz Sync Step-up/Step | |
LT3503EDCB#TRMPBF | Analog Devices | 1A, 2.2MHz Buck Sw Reg in 2 x | |
LT3503EDCB#TRPBF | Analog Devices | 1A, 2.2MHz Buck Sw Reg in 2 x |
Price & Stock for MCP4442-503E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R2866
|
Newark | Digital Potentiometer, 50Kohm, 129Steps, Quad, Tssop-14, End To End Resistance:50Kohm, No. Of Pots:Quad, Control Interface:I2C, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP4442-503E/ST RoHS: Compliant Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 | Buy Now |
DISTI #
MCP4442-503E/ST-ND
|
DigiKey | IC DGT POT 50KOHM 129TAP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
338 In Stock |
|
$1.3600 / $1.8000 | Buy Now |
DISTI #
MCP4442-503E/ST
|
Avnet Americas | Digital Potentiometer 128POS 50k Ohm Quad 14-Pin TSSOP Tube - Rail/Tube (Alt: MCP4442-503E/ST) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.3600 / $1.8000 | Buy Now |
DISTI #
579-MCP4442-503E/ST
|
Mouser Electronics | Digital Potentiometer ICs 50k I2C Quad Ch 7bit Nonvolatile Memory RoHS: Compliant | 278 |
|
$1.3600 / $1.8000 | Buy Now |
DISTI #
MCP4442-503E/ST
|
Microchip Technology Inc | 7/8 Bit Quad I2C Digital Potentiometer, Projected EOL: 2034-10-08 RoHS: Compliant pbFree: Yes |
1703 Alternates Available |
|
$1.2900 / $1.8000 | Buy Now |
DISTI #
70048065
|
RS | 50K, I2C, QUAD CHANNEL, 7-BIT, NONVOLATILE MEMORY | Microchip Technology Inc. MCP4442-503E/ST RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1500 / $2.5200 | RFQ |
|
Future Electronics | 50K, I2C, QUAD CHANNEL, 7-BIT, NONVOLATILE MEMORY RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 96 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$1.4600 / $1.5700 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 50kOhm - 128 Position - Non-Volatile Linear - Automotive - 14-Pin TSSOP - Tube RoHS: Compliant | 1632 Factory Stock |
|
$1.1800 / $1.4400 | Buy Now |
DISTI #
MCP4442-503E/ST
|
TME | IC: rheostat, 50kΩ, I2C, 7bit, TSSOP14, SMD, Ch: 4, 2.7÷5.5V, tube Min Qty: 1 | 0 |
|
$1.5800 / $2.2200 | RFQ |
|
NAC | 50k, I2C, quad channel, 7-bit, nonvolatile memory - Package: 14 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 96 Container: Tube | 1344 |
|
$1.4400 / $1.7700 | Buy Now |
Part Details for MCP4442-503E/ST
MCP4442-503E/ST CAD Models
MCP4442-503E/ST Part Data Attributes
|
MCP4442-503E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4442-503E/ST
Microchip Technology Inc
QUAD 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 129 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | NON VOLATILE MEMORY | |
Bandwidth-Nom | 0.2 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Positions | 129 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR/LOGARITHMIC | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 50000 Ω | |
Width | 4.4 mm |