Datasheets
MCP4531-502E/MS by: Microchip Technology Inc

DIGITAL POTENTIOMETER, PDSO8, PLASTIC, MSOP-8

Part Details for MCP4531-502E/MS by Microchip Technology Inc

Overview of MCP4531-502E/MS by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Price & Stock for MCP4531-502E/MS

Part # Distributor Description Stock Price Buy
DISTI # MCP4531-502E/MS-ND
DigiKey IC DGTL POT 5KOHM 129TAP 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube 602
In Stock
  • 1 $0.8800
  • 25 $0.7400
  • 100 $0.6800
$0.6800 / $0.8800 Buy Now
DISTI # MCP4531-502E/MS
Avnet Americas Digital Potentiometer 128POS 5k Ohm Single 8-Pin MSOP Tube - Rail/Tube (Alt: MCP4531-502E/MS) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $0.8800
  • 25 $0.7400
  • 100 $0.6800
$0.6800 / $0.8800 Buy Now
DISTI # 579-MCP4531-502E/MS
Mouser Electronics Digital Potentiometer ICs Sngl 7B V I2C POT RoHS: Compliant 578
  • 1 $0.8800
  • 25 $0.7400
  • 100 $0.6800
$0.6800 / $0.8800 Buy Now
DISTI # MCP4531-502E/MS
Microchip Technology Inc Single, 7-bit, volatile linear pot w/I2C, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 6768

Alternates Available
  • 1 $0.8800
  • 25 $0.7400
  • 100 $0.6800
  • 1,000 $0.6500
  • 5,000 $0.6400
$0.6400 / $0.8800 Buy Now
DISTI # 70414779
RS MCP4531-502E/MS, Digital Potentiometer 5kOhm 129-Pos Linear Serial-I2C 8-Pin MSOP | Microchip Technology Inc. MCP4531-502E/MS RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 600 $0.8800
  • 6,000 $0.8400
  • 30,000 $0.7900
  • 60,000 $0.7500
$0.7500 / $0.8800 RFQ
Future Electronics Digital Potentiometer ICs Sngl 7B V I2C POT RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tube 0
Tube
  • 600 $0.7300
  • 1,200 $0.7150
  • 1,800 $0.7050
  • 3,000 $0.6900
  • 6,000 $0.6650
$0.6650 / $0.7300 Buy Now
Onlinecomponents.com 5kOhmDigital Potentiometer 128POS Volatile Automotive 8-Pin MSOP Tube RoHS: Compliant Alternative Product Available
  • 100 $0.7130
  • 300 $0.6530
  • 1,000 $0.6430
  • 2,500 $0.6010
  • 5,000 $0.5920
  • 7,500 $0.5830
  • 10,000 $0.5750
  • 15,000 $0.5660
$0.5660 / $0.7130 Buy Now
DISTI # MCP4531-502E/MS
Avnet Americas Digital Potentiometer 128POS 5k Ohm Single 8-Pin MSOP Tube - Rail/Tube (Alt: MCP4531-502E/MS) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $0.8800
  • 25 $0.7400
  • 100 $0.6800
$0.6800 / $0.8800 Buy Now
Ameya Holding Limited SINGLE, 7BIT, V, I2C, POT 6614
RFQ
DISTI # MCP4531-502E/MS
Avnet Americas Digital Potentiometer 128POS 5k Ohm Single 8-Pin MSOP Tube - Rail/Tube (Alt: MCP4531-502E/MS) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $0.8800
  • 25 $0.7400
  • 100 $0.6800
$0.6800 / $0.8800 Buy Now
NAC Single, 7bit, V, I2C, POT - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube 5300
  • 1 $0.8800
  • 100 $0.7900
  • 500 $0.7300
  • 1,000 $0.7100
$0.7100 / $0.8800 Buy Now
DISTI # MCP4531-502E/MS
Avnet Silica Digital Potentiometer 128POS 5k Ohm Single 8-Pin MSOP Tube (Alt: MCP4531-502E/MS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 1 Days Silica - 0
Buy Now
DISTI # MCP4531-502E/MS
EBV Elektronik Digital Potentiometer 128POS 5k Ohm Single 8-Pin MSOP Tube (Alt: MCP4531-502E/MS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics 5kOhmDigital Potentiometer 128POS Volatile Automotive 8-Pin MSOP Tube RoHS: Compliant Alternative Product Available
  • 100 $0.7130
  • 300 $0.6530
  • 1,000 $0.6430
  • 2,500 $0.6010
  • 5,000 $0.5920
  • 7,500 $0.5830
  • 10,000 $0.5750
  • 15,000 $0.5660
$0.5660 / $0.7130 Buy Now

Part Details for MCP4531-502E/MS

MCP4531-502E/MS CAD Models

MCP4531-502E/MS Part Data Attributes

MCP4531-502E/MS Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP4531-502E/MS Microchip Technology Inc DIGITAL POTENTIOMETER, PDSO8, PLASTIC, MSOP-8
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code MSOP
Package Description TSSOP, TSSOP8,.19
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Additional Feature THE RESISTOR ARRAY VALUES ARE 5000 OHM,10000 OHM, 50000 OHM
Bandwidth-Nom 2 kHz
Control Interface 2-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Positions 257
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Resistance Law LINEAR
Resistance Tolerance-Max 20%
Resistor Terminal Voltage-Max 5.5 V
Resistor Terminal Voltage-Min
Screening Level TS 16949
Seated Height-Max 1.1 mm
Supply Current-Max 0.6 mA
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Coefficient-Nom 150 ppm/°C
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Total Resistance-Nom 100000 Ω
Width 3 mm

Alternate Parts for MCP4531-502E/MS

This table gives cross-reference parts and alternative options found for MCP4531-502E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4531-502E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP4531T-502E/MS DIGITAL POTENTIOMETER, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc MCP4531-502E/MS vs MCP4531T-502E/MS
Part Number Description Manufacturer Compare
MCP4531T-502E/MS DIGITAL POTENTIOMETER, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc MCP4531-502E/MS vs MCP4531T-502E/MS
MCP4531T-502E/MF DIGITAL POTENTIOMETER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 Microchip Technology Inc MCP4531-502E/MS vs MCP4531T-502E/MF
MCP4531-502E/MF DIGITAL POTENTIOMETER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 Microchip Technology Inc MCP4531-502E/MS vs MCP4531-502E/MF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP4531-502E/MS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP4531-502E/MS by Microchip Technology Inc

  • Please alert me when MCP4531-502E/MS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP4531-502E/MS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP4531-502E/MS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP4531-502E/MS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP4531-502E/MS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP4531-502E/MS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: