-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIGITAL POTENTIOMETER, PDSO8, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R1217
|
Newark | Ic, Dgtl Pot, 50K, 256Taps, 8-Msop, End To End Resistance:50Kohm, No. Of Pots:Single, Control Interface:I2C, Serial, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Potentiometer Ic Rohs Compliant: Yes |Microchip MCP4551-503E/MS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$0.9260 / $1.2500 | Buy Now |
DISTI #
77M2891
|
Newark | Digital Potentiometer, 50Kohm, 257Steps, Single, Msop8, End To End Resistance:50Kohm, No. Of Pots:Single, Control Interface:I2C, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP4551-503E/MS Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9290 | Buy Now |
DISTI #
MCP4551-503E/MS-ND
|
DigiKey | IC DGTL POT 50KOHM 257TAP 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8900 / $1.2000 | Buy Now |
DISTI #
MCP4551-503E/MS
|
Avnet Americas | Digital Potentiometer 256POS 50k Ohm Single 8-Pin MSOP Tube - Rail/Tube (Alt: MCP4551-503E/MS) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$0.8900 / $1.2000 | Buy Now |
DISTI #
579-MCP4551-503E/MS
|
Mouser Electronics | Digital Potentiometer ICs Sngl 8B V I2C POT RoHS: Compliant | 3589 |
|
$0.8890 / $1.1900 | Buy Now |
DISTI #
VBF:5286_06446602
|
Arrow Electronics | Digital Potentiometer 50kOhm 257POS Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2250 | Americas - 10050 |
|
$0.9879 / $1.1748 | Buy Now |
DISTI #
MCP4551-503E/MS
|
Microchip Technology Inc | Single 8-bit, Volatile linear POT w/I2C, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6200 Alternates Available |
|
$0.8500 / $1.2000 | Buy Now |
DISTI #
70414792
|
RS | MCP4551-503E/MS, Digi Potentiometer 50kOhm 257-Pos Linear Serial-I2C 8-Pin MSOP | Microchip Technology Inc. MCP4551-503E/MS RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 / $1.6600 | RFQ |
|
Future Electronics | MCP4551 Series 257 Step 50 kOhm Volatile 8-Bit Single I2C Digital POT - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.9750 / $1.1100 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 50kOhm - 256 Position - Volatile - Automotive - 8-Pin MSOP - Tube RoHS: Compliant |
3800 In Stock 9500 Factory Stock |
|
$0.7740 / $0.9420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4551-503E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4551-503E/MS
Microchip Technology Inc
DIGITAL POTENTIOMETER, PDSO8, PLASTIC, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | THE RESISTOR ARRAY VALUES ARE 5000 OHM,10000 OHM, 50000 OHM | |
Bandwidth-Nom | 2 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 257 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 100000 Ω | |
Width | 3 mm |