Converters
MCP4562T-502E/MF
Microchip Technology Inc
Description: 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8

Overview of MCP4562T-502E/MF by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT3502EMS#TRPBF Analog Devices 1.1MHz/2.2MHz, 500mA Buck Regs
LT3502EDC#TRPBF Analog Devices 1.1MHz/2.2MHz, 500mA Buck Regs
LT5502EGN#TRPBF Analog Devices 400MHz 4xrature IF Demodulator

Price & Stock for MCP4562T-502E/MF by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 77M2932
Newark Single, 8Bit, Nv, I2C, Rheo 8 Dfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP4562T-502E/MF RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $1.0000
$1.0000 Buy Now
DISTI # MCP4562T-502E/MFCT-ND
DigiKey IC DGT POT 5KOHM 257TAP 8DFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3235
In Stock
  • 1 $1.2700
  • 25 $1.0600
  • 100 $0.9700
  • 3,300 $0.9700
$0.9700 / $1.2700 Buy Now
DISTI # MCP4562T-502E/MF
Avnet Americas Digital Potentiometer 256POS 5k Ohm Single 8-Pin DFN EP T/R - Tape and Reel (Alt: MCP4562T-502E/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $1.2700
  • 25 $1.0600
  • 100 $0.9700
$0.9700 / $1.2700 Buy Now
DISTI # 579-MCP4562T-502E/MF
Mouser Electronics Digital Potentiometer ICs Sngl 8B NV I2C Rheo RoHS: Compliant 6739
  • 1 $1.1100
  • 25 $1.0200
  • 100 $0.9700
  • 3,300 $0.9690
$0.9690 / $1.1100 Buy Now
DISTI # MCP4562T-502E/MF
Microchip Technology Inc SINGLE 8 BIT, NON VOLATILE LINEAR RHEOSTAT W/I2C, Projected EOL: 2034-11-14 RoHS: Compliant pbFree: Yes 6600

Alternates Available
  • 1 $1.2700
  • 25 $1.0600
  • 100 $0.9700
  • 1,000 $0.9400
$0.9400 / $1.2700 Buy Now
DISTI # 70569082
RS Digital Potentiometer, ICs Sngl 8B NV I2C Rheo | Microchip Technology Inc. MCP4562T-502E/MF RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 3,300 $1.7900
  • 33,000 $1.7000
  • 165,000 $1.6100
  • 330,000 $1.5200
$1.5200 / $1.7900 RFQ
Future Electronics Digital Potentiometer 5kOhm 256POS Non-Volatile Linear Automotive 8-Pin DFN EP T RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks Container: Reel 0
Reel
  • 3,300 $1.0400
$1.0400 Buy Now
Onlinecomponents.com   RoHS: Compliant 6600 Factory Stock
  • 250 $0.9720
  • 500 $0.9570
  • 1,000 $0.9200
  • 3,300 $0.8720
  • 6,600 $0.8590
  • 9,900 $0.8460
  • 13,200 $0.8340
$0.8340 / $0.9720 Buy Now
NAC Single, 8bit, NV, I2C, Rheo - Package: 8 DFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 6600
  • 1 $1.2600
  • 100 $1.1400
  • 500 $1.0500
  • 1,000 $1.0200
$1.0200 / $1.2600 Buy Now
DISTI # MCP4562T-502E/MF
Avnet Silica Digital Potentiometer 256POS 5k Ohm Single 8-Pin DFN EP T/R (Alt: MCP4562T-502E/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MCP4562T-502E/MF
EBV Elektronik Digital Potentiometer 256POS 5k Ohm Single 8-Pin DFN EP T/R (Alt: MCP4562T-502E/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
LCSC WDFN-8-EP(3x3) Digital Potentiometers ROHS 6
  • 1 $2.2113
  • 10 $2.1626
  • 30 $2.1296
  • 100 $1.9961
$1.9961 / $2.2113 Buy Now
Master Electronics   RoHS: Compliant 6600 Factory Stock
  • 250 $0.9720
  • 500 $0.9570
  • 1,000 $0.9200
  • 3,300 $0.8720
  • 6,600 $0.8590
  • 9,900 $0.8460
  • 13,200 $0.8340
$0.8340 / $0.9720 Buy Now

CAD Models for MCP4562T-502E/MF by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP4562T-502E/MF by Microchip Technology Inc

MCP4562T-502E/MF
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
DFN
Package Description
HVSON, SOLCC8,.12,25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Additional Feature
NON-VOLATILE MEMORY
Bandwidth-Nom
2 kHz
Control Interface
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
S-PDSO-N8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Positions
257
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.12,25
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
5.5 V
Resistor Terminal Voltage-Min
Screening Level
TS 16949
Seated Height-Max
1 mm
Supply Current-Max
0.6 mA
Supply Voltage-Nom
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Coefficient-Nom
150 ppm/°C
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Total Resistance-Nom
5000 Ω
Width
3 mm
Want to compare parts?
  1. MCP4562T-502E/MF
    Microchip Technology Inc
    5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
    VS

Alternate Parts for MCP4562T-502E/MF

This table gives cross-reference parts and alternative options found for MCP4562T-502E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4562T-502E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP4562-502E/MF 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 Microchip Technology Inc MCP4562T-502E/MF vs MCP4562-502E/MF
Part Number Description Manufacturer Compare
MCP4562T-502E/MS 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc MCP4562T-502E/MF vs MCP4562T-502E/MS

Related Parts for MCP4562T-502E/MF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP4562T-502E/MF by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP4562T-502E/MF by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP4562T-502E/MF would you like to use for your alert(s)?
  • Please alert me when MCP4562T-502E/MF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP4562T-502E/MF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP4562T-502E/MF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP4562T-502E/MF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP4562T-502E/MF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP4562T-502E/MF by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: