Converters
MCP4631T-104E/ML
Microchip Technology Inc
Description: DIGITAL POTENTIOMETER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-16

Overview of MCP4631T-104E/ML by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Entertainment and Gaming Motor control systems

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3104EDE#PBF Analog Devices 2.6µA Q C, 15V, 300mA Sync Buc
LTC3104EMSE#TRPBF Analog Devices 2.6µA Q C, 15V, 300mA Sync Buc
ADL8104-EVALZ Analog Devices ADL8104 Eval Board

Price & Stock for MCP4631T-104E/ML by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 77M2942
Newark Dual, 7Bit, V, I2C, Pot 16 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP4631T-104E/ML RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $0.9170
$0.9170 Buy Now
DISTI # MCP4631T-104E/MLCT-ND
DigiKey IC DGTL POT 100KOHM 129TAP 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2800
In Stock
  • 1 $1.2000
  • 25 $1.0000
  • 100 $0.8900
  • 3,300 $0.8900
$0.8900 / $1.2000 Buy Now
DISTI # MCP4631T-104E/ML
Avnet Americas Digital Potentiometer 128POS 100k Ohm Dual 16-Pin QFN EP T/R - Tape and Reel (Alt: MCP4631T-104E/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 1 $1.2000
  • 25 $1.0000
  • 100 $0.8900
$0.8900 / $1.2000 Buy Now
DISTI # 579-MCP4631T-104E/ML
Mouser Electronics Digital Potentiometer ICs Dual 7B V I2C POT RoHS: Compliant 0
  • 3,300 $0.8900
$0.8900 Order Now
DISTI # MCP4631T-104E/ML
Microchip Technology Inc Dual 7-bit, volatile linear pot w/I2C, Projected EOL: 2034-11-14 RoHS: Compliant pbFree: Yes 2550

Alternates Available
  • 1 $1.2000
  • 25 $1.0000
  • 100 $0.8900
  • 1,000 $0.8700
  • 5,000 $0.8500
$0.8500 / $1.2000 Buy Now
DISTI # 70452932
RS Dual, 7bit, V, I2C, POT16 QFN 4x4x0.9mm T/R | Microchip Technology Inc. MCP4631T-104E/ML RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 3,300 $1.6600
  • 33,000 $1.5700
  • 165,000 $1.4900
  • 330,000 $1.4100
$1.4100 / $1.6600 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 0
  • 3,300 $0.9280
$0.9280 Buy Now
Onlinecomponents.com Digital Potentiometer - 100kOhm - 129 Position - Volatile Linear - Automotive - 16-Pin QFN EP - Tape&Reel RoHS: Compliant 0
  • 825 $1.6900
  • 1,650 $1.0400
  • 2,475 $0.8230
  • 3,300 $0.8070
$0.8070 / $1.6900 Buy Now
NAC Dual, 7bit, V, I2C, POT - Package: 16 QFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 0
  • 1 $1.1800
  • 100 $1.0700
  • 500 $0.9900
  • 1,000 $0.9600
$0.9600 / $1.1800 Buy Now
DISTI # MCP4631T-104E/ML
Avnet Silica Digital Potentiometer 128POS 100k Ohm Dual 16-Pin QFN EP T/R (Alt: MCP4631T-104E/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MCP4631T-104E/ML
EBV Elektronik Digital Potentiometer 128POS 100k Ohm Dual 16-Pin QFN EP T/R (Alt: MCP4631T-104E/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 12 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Digital Potentiometer - 100kOhm - 129 Position - Volatile Linear - Automotive - 16-Pin QFN EP - Tape&Reel RoHS: Compliant 0
  • 825 $1.6900
  • 1,650 $1.0400
  • 2,475 $0.8230
  • 3,300 $0.8070
$0.8070 / $1.6900 Buy Now

CAD Models for MCP4631T-104E/ML by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP4631T-104E/ML by Microchip Technology Inc

MCP4631T-104E/ML
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
Package Description
QCCN, LCC16,.16SQ,25
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Microchip
Additional Feature
THE RESISTOR ARRAY VALUES ARE 5000 OHM,10000 OHM, 50000 OHM
Bandwidth-Nom
2 kHz
Control Interface
2-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
S-PQCC-N16
JESD-609 Code
e3
Length
4 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Positions
257
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC16,.16SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
5.5 V
Resistor Terminal Voltage-Min
Screening Level
TS 16949
Seated Height-Max
1 mm
Supply Current-Max
0.6 mA
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Coefficient-Nom
150 ppm/°C
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Total Resistance-Nom
100000 Ω
Width
4 mm
Want to compare parts?
  1. MCP4631T-104E/ML
    Microchip Technology Inc
    DIGITAL POTENTIOMETER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-16
    VS

Alternate Parts for MCP4631T-104E/ML

This table gives cross-reference parts and alternative options found for MCP4631T-104E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4631T-104E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP4631-104E/ML DIGITAL POTENTIOMETER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-16 Microchip Technology Inc MCP4631T-104E/ML vs MCP4631-104E/ML
MCP4631T-104E/ST DIGITAL POTENTIOMETER, PDSO14, PLASTIC, TSSOP-14 Microchip Technology Inc MCP4631T-104E/ML vs MCP4631T-104E/ST
MCP4631-104E/ST DIGITAL POTENTIOMETER, PDSO14, PLASTIC, TSSOP-14 Microchip Technology Inc MCP4631T-104E/ML vs MCP4631-104E/ST

Related Parts for MCP4631T-104E/ML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP4631T-104E/ML by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP4631T-104E/ML by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP4631T-104E/ML would you like to use for your alert(s)?
  • Please alert me when MCP4631T-104E/ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP4631T-104E/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP4631T-104E/ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP4631T-104E/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP4631T-104E/ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP4631T-104E/ML by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: