-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIGITAL POTENTIOMETER, PDSO14, PLASTIC, TSSOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R1237
|
Newark | Digital Potentiometer, -40 To 125Deg C, End To End Resistance:100Kohm, No. Of Pots:Dual, Control Interface:I2C, Serial, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Product Range:-Rohs Compliant: Yes |Microchip MCP4651-104E/ST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 595 |
|
$0.9880 / $1.2900 | Buy Now |
DISTI #
77M2985
|
Newark | Digital Potentiometer, 100 Kohm, 257 Steps, Dual, Tssop, End To End Resistance:100Kohm, No. Of Pots:Dual, Control Interface:I2C, Serial, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:1.8V, Supply Voltage Max:5.5Vrohs Compliant: Yes |Microchip MCP4651-104E/ST Min Qty: 384 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9690 | Buy Now |
DISTI #
MCP4651-104E/ST-ND
|
DigiKey | IC DGT POT 100KOHM 257TP 14TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
747 In Stock |
|
$0.9500 / $1.2400 | Buy Now |
DISTI #
MCP4651-104E/ST
|
Avnet Americas | Digital Potentiometer 256POS 100k Ohm Dual 14-Pin TSSOP Tube - Rail/Tube (Alt: MCP4651-104E/ST) RoHS: Compliant Min Qty: 384 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.9500 / $1.2400 | Buy Now |
DISTI #
579-MCP4651-104E/ST
|
Mouser Electronics | Digital Potentiometer ICs Dual 8B V I2C POT RoHS: Compliant | 5443 |
|
$0.9500 / $1.2400 | Buy Now |
DISTI #
MCP4651-104E/ST
|
Microchip Technology Inc | Dual 8-bit, Volatile linear pot w/I2C, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
72 Alternates Available |
|
$0.8800 / $1.2400 | Buy Now |
DISTI #
70414731
|
RS | Digital Potentiometer, ICs Dual 8B V I2C POT | Microchip Technology Inc. MCP4651-104E/ST RoHS: Not Compliant Min Qty: 384 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 / $1.7300 | RFQ |
|
Future Electronics | MCP4651: 5.5 V 100 kOhm 8-Bit Dual I2C Digital POT w/Volatile Memory - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 96 Container: Tube | 0Tube |
|
$0.9300 / $1.0800 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 100kOhm - 256 Position - Volatile - Automotive - 14-Pin TSSOP - Tube RoHS: Compliant |
672 In Stock |
|
$0.8930 / $0.9450 | Buy Now |
DISTI #
MCP4651-104E/ST
|
Avnet Americas | Digital Potentiometer 256POS 100k Ohm Dual 14-Pin TSSOP Tube - Rail/Tube (Alt: MCP4651-104E/ST) RoHS: Compliant Min Qty: 384 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.9500 / $1.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4651-104E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4651-104E/ST
Microchip Technology Inc
DIGITAL POTENTIOMETER, PDSO14, PLASTIC, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | THE RESISTOR ARRAY VALUES ARE 5000 OHM,10000 OHM, 50000 OHM | |
Bandwidth-Nom | 2 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 257 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 100000 Ω | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MCP4651-104E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4651-104E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4651-104E/ML | DIGITAL POTENTIOMETER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-16 | Microchip Technology Inc | MCP4651-104E/ST vs MCP4651-104E/ML |
MCP4651T-104E/ML | DIGITAL POTENTIOMETER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-16 | Microchip Technology Inc | MCP4651-104E/ST vs MCP4651T-104E/ML |