-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIGITAL POTENTIOMETER, PDSO10, PLASTIC, MSOP-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M2999
|
Newark | Digital Potentiometer, 50 Kohm, 257 Steps, Dual, Msop, End To End Resistance:50Kohm, No. Of Pots:Dual, Control Interface:I2C, Serial, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP4652-503E/UN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 800 |
|
$0.9880 / $1.2900 | Buy Now |
DISTI #
MCP4652-503E/UN-ND
|
DigiKey | IC DGTL POT 50KOHM 257TAP 10MSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
393 In Stock |
|
$0.9500 / $1.2400 | Buy Now |
DISTI #
MCP4652-503E/UN
|
Avnet Americas | Digital Potentiometer 256POS 50k Ohm Dual 10-Pin MSOP Tube - Rail/Tube (Alt: MCP4652-503E/UN) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.9500 / $1.2400 | Buy Now |
DISTI #
77M2999
|
Avnet Americas | Digital Potentiometer 256POS 50k Ohm Dual 10-Pin MSOP Tube - Bulk (Alt: 77M2999) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 800 Partner Stock |
|
$0.9880 / $1.2900 | Buy Now |
DISTI #
579-MCP4652-503E/UN
|
Mouser Electronics | Digital Potentiometer ICs Sngl 8B V I2C Rheo RoHS: Compliant | 8586 |
|
$0.9490 / $1.2400 | Buy Now |
DISTI #
MCP4652-503E/UN
|
Microchip Technology Inc | SINGLE 8 BIT, VOLATILE LINEAR RHEOSTAT W/I2C, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
880 Alternates Available |
|
$0.8800 / $1.2400 | Buy Now |
DISTI #
70414815
|
RS | Digital Potentiometer, ICs Sngl 8B V I2C Rheo | Microchip Technology Inc. MCP4652-503E/UN RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 / $1.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.9640 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 800 Factory Stock |
|
$0.8100 / $0.9860 | Buy Now |
DISTI #
78959034
|
Verical | Digital Potentiometer 50kOhm 257POS Volatile Linear Automotive AEC-Q100 10-Pin MSOP Tube Min Qty: 63 Package Multiple: 1 | Americas - 800 |
|
$1.2087 / $1.3675 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4652-503E/UN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4652-503E/UN
Microchip Technology Inc
DIGITAL POTENTIOMETER, PDSO10, PLASTIC, MSOP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Additional Feature | THE RESISTOR ARRAY VALUES ARE 5000 OHM,10000 OHM, 50000 OHM | |
Bandwidth-Nom | 2 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Positions | 257 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 100000 Ω | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP4652-503E/UN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4652-503E/UN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4652T-503E/MF | DIGITAL POTENTIOMETER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP4652-503E/UN vs MCP4652T-503E/MF |