-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP, 150 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8932
|
Newark | Operational Amplifier, Single, 10 Khz, 1, 0.004 V/ S, 1.8V To 5.5V, Soic, 8 Rohs Compliant: Yes |Microchip MCP6031-E/SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 908 |
|
$0.9300 / $1.1200 | Buy Now |
DISTI #
MCP6031-E/SN-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1499 In Stock |
|
$0.7600 / $0.9900 | Buy Now |
DISTI #
MCP6031-E/SN
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP6031-E/SN) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.7600 / $0.9900 | Buy Now |
DISTI #
579-MCP6031-E/SN
|
Mouser Electronics | Precision Amplifiers S-1.8V 14kHz Op Amp E temp RoHS: Compliant | 2848 |
|
$0.7600 / $0.9900 | Buy Now |
DISTI #
MCP6031-E/SN
|
Microchip Technology Inc | Single 1.8V 10kHz Op Amp, E temp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
618 Alternates Available |
|
$0.7400 / $0.9900 | Buy Now |
DISTI #
70046393
|
RS | Microchip MCP6031-E/SN Op Amp, 0.01MHz CMOS, Rail to Rail, 3 V, 5 V, 8-Pin SOIC | Microchip Technology Inc. MCP6031-E/SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4600 / $1.7200 | RFQ |
|
Future Electronics | SINGLE 1.8V 10KHZ OP AMP, E TEMP RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.8750 / $0.9950 | Buy Now |
|
Onlinecomponents.com | Op Amp - High Precision - 0.9uA - 1.8 to 5.5 VDC - 10KHz GBP - -40°C to 125°C - 8-lead SOIC RoHS: Compliant |
2500 In Stock |
|
$0.7270 / $0.7560 | Buy Now |
DISTI #
MCP6031-E/SN
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP6031-E/SN) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.7600 / $0.9900 | Buy Now |
DISTI #
MCP6031-E/SN
|
TME | IC: operational amplifier, 10kHz, Ch: 1, SO8, 1.8÷5.5VDC, tube Min Qty: 1 | 93 |
|
$1.2700 / $1.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6031-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6031-E/SN
Microchip Technology Inc
OP-AMP, 150 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 93 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 4000 V/us | |
Supply Current-Max | 0.00135 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP6031-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6031-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6031T-E/SN | OP-AMP, 150 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6031-E/SN vs MCP6031T-E/SN |