Part Details for MCP6042T-E/MS by Microchip Technology Inc
Overview of MCP6042T-E/MS by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP6042T-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP6042T-E/MSCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.7800 / $1.0400 | Buy Now |
DISTI #
MCP6042T-E/MS
|
Avnet Americas | OP Amp Dual GP R-R I/O 6V 8-Pin MSOP T/R - Tape and Reel (Alt: MCP6042T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.7800 / $1.0400 | Buy Now |
DISTI #
579-MCP6042T-E/MS
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 1.6V 10KHz RoHS: Compliant | 1807 |
|
$0.7800 / $1.0400 | Buy Now |
DISTI #
MCP6042T-E/MS
|
Microchip Technology Inc | DUAL 1.6V 10 KHZ OP, E TEMP, Projected EOL: 2034-03-21 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7800 / $1.0400 | Buy Now |
DISTI #
70454137
|
RS | Dual 1.6V 14 kHz OP, E temp8 MSOP 3x3mm T/R | Microchip Technology Inc. MCP6042T-E/MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 / $1.4300 | RFQ |
|
Future Electronics | MCP6042 Series 6 V 14 KHz Dual Rail-to-Rail Input/Output Op Amps - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8650 / $0.8950 | Buy Now |
|
Onlinecomponents.com | Dual Op Amp - 14kHz GBP - 600nA - Rail to Rail I/O - 1.4 to 6.0 VDC - -40°C to 125°C - 8-lead MSOP - Tape&Reel RoHS: Compliant | 17500 Factory Stock |
|
$0.6950 / $1.4560 | Buy Now |
|
Ameya Holding Limited | MCP6042 Series 6 V 14 KHz Dual Rail-to-Rail Input/Output Op Amps - MSOP-8 | 10000 |
|
RFQ | |
|
NAC | Dual 1.6V 14 kHz OP, E temp - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 15000 |
|
$0.8600 / $1.0600 | Buy Now |
DISTI #
MCP6042T-E/MS
|
Avnet Silica | OP Amp Dual GP R-R I/O 6V 8-Pin MSOP T/R (Alt: MCP6042T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP6042T-E/MS
MCP6042T-E/MS CAD Models
MCP6042T-E/MS Part Data Attributes:
|
MCP6042T-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6042T-E/MS
Microchip Technology Inc
OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 62 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.003 V/us | |
Supply Current-Max | 0.001 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 14 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MCP6042T-E/MS
This table gives cross-reference parts and alternative options found for MCP6042T-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6042T-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6042T-I/MS | OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6042T-E/MS vs MCP6042T-I/MS |
MCP6042T-E/MSVAO | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | MCP6042T-E/MS vs MCP6042T-E/MSVAO |
MCP6042-E/MSVAO | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | MCP6042T-E/MS vs MCP6042-E/MSVAO |