Part Details for MCP6052T-E/SN by Microchip Technology Inc
Overview of MCP6052T-E/SN by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP6052T-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4510
|
Newark | Opamp, 385Khz, -40 To 125Deg C, No. Of Amplifiers:2 Amplifier, Bandwidth:385Khz, Slew Rate:0.15V/Μs, Supply Voltage Range:1.8V To 6V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Microchip MCP6052T-E/SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1180 |
|
$1.0200 / $1.3200 | Buy Now |
DISTI #
07P9533
|
Newark | Dual 1.8V 300Khz Op Amp, E Temp 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MCP6052T-E/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0000 | Buy Now |
DISTI #
MCP6052T-E/SNCT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14941 In Stock |
|
$0.9700 / $1.2700 | Buy Now |
DISTI #
MCP6052T-E/SN
|
Avnet Americas | OP Amp Dual GP R-R I/O 6V 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP6052T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.9700 / $1.2700 | Buy Now |
DISTI #
579-MCP6052T-E/SN
|
Mouser Electronics | Precision Amplifiers Dual 1.8V 300kHz Op Amp E temp RoHS: Compliant | 7199 |
|
$0.9700 / $1.2700 | Buy Now |
DISTI #
MCP6052T-E/SN
|
Microchip Technology Inc | Dual 1.8V 300kHz Op Amp, E temp, Projected EOL: 2034-05-12 RoHS: Compliant pbFree: Yes |
1914 Alternates Available |
|
$0.9000 / $1.2700 | Buy Now |
DISTI #
70452297
|
RS | Dual 1.8V 300kHz Op Amp, E temp8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. MCP6052T-E/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5000 / $1.7600 | RFQ |
|
Future Electronics | MCP6052 Series 6 V 30 μA SMT High Precision Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$1.1100 | Buy Now |
|
Onlinecomponents.com | Op Amp Dual High Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N T/R RoHS: Compliant |
3300 In Stock |
|
$0.9230 / $0.9610 | Buy Now |
DISTI #
80309816
|
Verical | Op Amp Dual High Precision Amplifier R-R I/O 6V Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Date Code: 2411 | Americas - 6600 |
|
$0.9691 | Buy Now |
Part Details for MCP6052T-E/SN
MCP6052T-E/SN CAD Models
MCP6052T-E/SN Part Data Attributes
|
MCP6052T-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6052T-E/SN
Microchip Technology Inc
DUAL OP-AMP, 150 uV OFFSET-MAX, 0.385 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 91 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 0.09 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 385 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for MCP6052T-E/SN
This table gives cross-reference parts and alternative options found for MCP6052T-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6052T-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6052-E/SN | DUAL OP-AMP, 150 uV OFFSET-MAX, 0.385 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6052T-E/SN vs MCP6052-E/SN |