Amplifier Circuits
MCP6061T-E/OT
Microchip Technology Inc
Description: OP-AMP, 150 uV OFFSET-MAX, 0.73 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN

Overview of MCP6061T-E/OT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MCP6061T-E/OT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 27T2905
Newark Op-Amp, 730Khz, -40 To 125Deg C, Sot-23, No. Of Channels:1Channels, Gain Bandwidth Product:730Khz, Supply Voltage Range:1.8V To 6V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Amplifier Type:General Purpose, Input Bias Current:1Pa Rohs Compliant: Yes |Microchip MCP6061T-E/OT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 19711
  • 1 $0.8740
  • 10 $0.8110
  • 25 $0.7490
  • 50 $0.7070
  • 100 $0.6660
$0.6660 / $0.8740 Buy Now
DISTI # 23T2817
Newark Op Amp, 730Khz, 0.25V/Us, 150 Uv, 5-Sot-23, No. Of Amplifiers:1 Amplifier, Bandwidth:730Khz, Slew Rate:0.25V/µs, Supply Voltage Range:1.8V To 6V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip MCP6061T-E/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $0.6600
$0.6600 Buy Now
DISTI # MCP6061T-E/OTCT-ND
DigiKey IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 17764
In Stock
  • 1 $0.8400
  • 25 $0.7200
  • 100 $0.6400
  • 3,000 $0.6400
$0.6400 / $0.8400 Buy Now
DISTI # MCP6061T-E/OT
Avnet Americas OP Amp Single GP R-R I/O 6V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP6061T-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $0.8400
  • 25 $0.7200
  • 100 $0.6400
$0.6400 / $0.8400 Buy Now
DISTI # 579-MCP6061T-E/OT
Mouser Electronics Operational Amplifiers - Op Amps Single 1.8V 600kHz Op Amp E tem RoHS: Compliant 7737
  • 1 $0.8400
  • 25 $0.7200
  • 100 $0.6400
$0.6400 / $0.8400 Buy Now
DISTI # MCP6061T-E/OT
Microchip Technology Inc Single 1.8V 600kHz Op Amp, E tem, Projected EOL: 2034-12-07 RoHS: Compliant pbFree: Yes 21476
  • 1 $0.8400
  • 25 $0.7200
  • 100 $0.6400
  • 1,000 $0.6100
$0.6100 / $0.8400 Buy Now
DISTI # 70048215
RS IC, Op Amp, Outputs, 1,GBWP, 730kHz, I(Q), 90UA, 1.8 - 6.0V, SOT-23-5,EXT. Temp | Microchip Technology Inc. MCP6061T-E/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 3,000 $1.1700
  • 30,000 $1.1100
  • 150,000 $1.0600
  • 300,000 $1.0000
$1.0000 / $1.1700 RFQ
Future Electronics MCP6061 Series 6 V 60 uA 0.25 V/µs High Precision Op Amps - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 3,000 $0.7400
$0.7400 Buy Now
Onlinecomponents.com Op Amp Single Precision Amplifier R-R I/O 6V Automotive 5-Pin SOT-23 T/R RoHS: Compliant 4000 In Stock
33000 Factory Stock
  • 500 $0.6220
  • 1,000 $0.6120
  • 3,000 $0.5760
  • 6,000 $0.5630
  • 9,000 $0.5540
  • 12,000 $0.5460
$0.5460 / $0.6220 Buy Now
NAC Single 1.8V 600kHz Op Amp, E tem - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 12000
  • 1 $0.8500
  • 100 $0.7600
  • 500 $0.7100
  • 1,000 $0.6900
$0.6900 / $0.8500 Buy Now
DISTI # MCP6061T-E/OT
Avnet Silica OP Amp Single GP R-R I/O 6V 5-Pin SOT-23 T/R (Alt: MCP6061T-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MCP6061T-E/OT
EBV Elektronik OP Amp Single GP R-R I/O 6V 5-Pin SOT-23 T/R (Alt: MCP6061T-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Op Amp Single Precision Amplifier R-R I/O 6V Automotive 5-Pin SOT-23 T/R RoHS: Compliant 4000 In Stock
33000 Factory Stock
  • 500 $0.6220
  • 1,000 $0.6120
  • 3,000 $0.5760
  • 6,000 $0.5630
  • 9,000 $0.5540
  • 12,000 $0.5460
$0.5460 / $0.6220 Buy Now

CAD Models for MCP6061T-E/OT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP6061T-E/OT by Microchip Technology Inc

MCP6061T-E/OT
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT-23
Package Description
PLASTIC, SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.005 µA
Bias Current-Max (IIB) @25C
0.0001 µA
Common-mode Reject Ratio-Min
74 dB
Common-mode Reject Ratio-Nom
91 dB
Frequency Compensation
YES
Input Offset Voltage-Max
150 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Low-Bias
YES
Low-Offset
YES
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Screening Level
TS 16949
Seated Height-Max
1.45 mm
Slew Rate-Nom
0.25 V/us
Supply Current-Max
0.09 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Unity Gain BW-Nom
730
Voltage Gain-Min
56200
Wideband
NO
Width
1.55 mm
Want to compare parts?
  1. MCP6061T-E/OT
    Microchip Technology Inc
    OP-AMP, 150 uV OFFSET-MAX, 0.73 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN
    VS

Alternate Parts for MCP6061T-E/OT

This table gives cross-reference parts and alternative options found for MCP6061T-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6061T-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP6061T-E/OTVAO Operational Amplifier Microchip Technology Inc MCP6061T-E/OT vs MCP6061T-E/OTVAO
Part Number Description Manufacturer Compare
MCP6061T-E/OTVAO Operational Amplifier Microchip Technology Inc MCP6061T-E/OT vs MCP6061T-E/OTVAO
MCP6061T-E/SN OP-AMP, 150 uV OFFSET-MAX, 0.73 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc MCP6061T-E/OT vs MCP6061T-E/SN
TLV9001IDCKR One-channel, 1-MHz rail-to-rail input and output 1.8-V to 5.5-V operational amplifier 5-SC70 -40 to 125 Texas Instruments MCP6061T-E/OT vs TLV9001IDCKR

Resources and Additional Insights for MCP6061T-E/OT

Related Parts for MCP6061T-E/OT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP6061T-E/OT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP6061T-E/OT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP6061T-E/OT would you like to use for your alert(s)?
  • Please alert me when MCP6061T-E/OT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP6061T-E/OT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP6061T-E/OT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP6061T-E/OT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP6061T-E/OT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP6061T-E/OT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: