Part Details for MCP624T-E/ST by Microchip Technology Inc
Overview of MCP624T-E/ST by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP624T-E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T5295
|
Newark | Quad, 20Mhz Op, Mcal, E Temp 14 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MCP624T-E/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7200 | Buy Now |
DISTI #
MCP624T-E/ST-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 2500 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6400 | Buy Now |
DISTI #
MCP624T-E/ST
|
Avnet Americas | OP Amp Quad GP R-R O/P 5.5V 14-Pin TSSOP T/R - Tape and Reel (Alt: MCP624T-E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.6400 / $3.4800 | Buy Now |
DISTI #
579-MCP624T-E/ST
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 20MHz OP mCal E temp RoHS: Compliant | 0 |
|
$2.6400 | Order Now |
DISTI #
MCP624T-E/ST
|
Microchip Technology Inc | Quad, 20MHz OP, mCal, E temp, Projected EOL: 2039-06-23 RoHS: Compliant pbFree: Yes |
10000 Alternates Available |
|
$2.5100 / $3.4800 | Buy Now |
DISTI #
70569016
|
RS | Quad, 20MHz OP, mCal, E temp | Microchip Technology Inc. MCP624T-E/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1400 / $4.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 10000 Factory Stock |
|
$2.3700 / $6.4900 | Buy Now |
|
NAC | Quad, 20MHz OP, mCal, E temp - Package: 14 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$2.7300 / $3.2900 | Buy Now |
DISTI #
MCP624T-E/ST
|
Avnet Silica | OP Amp Quad GP R-R O/P 5.5V 14-Pin TSSOP T/R (Alt: MCP624T-E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP624T-E/ST
MCP624T-E/ST CAD Models
MCP624T-E/ST Part Data Attributes
|
MCP624T-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP624T-E/ST
Microchip Technology Inc
QUAD OP-AMP, 200 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 68 dB | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 14.4 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 20000 | |
Voltage Gain-Min | 25110 | |
Wideband | NO | |
Width | 4.4 mm |
Alternate Parts for MCP624T-E/ST
This table gives cross-reference parts and alternative options found for MCP624T-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP624T-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS934IYDT | Micropower amplifier with CMOS inputs | STMicroelectronics | MCP624T-E/ST vs TS934IYDT |
MCP624-E/SL | QUAD OP-AMP, 200 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP624T-E/ST vs MCP624-E/SL |
LMV324IPT | Low power rail-to-rail input/output op-amp | STMicroelectronics | MCP624T-E/ST vs LMV324IPT |
TSV994AIYPT | Wide bandwidth (20MHz), rail to rail input/output 5V CMOS Op-Amps, small offset, quad | STMicroelectronics | MCP624T-E/ST vs TSV994AIYPT |
TS9224IPT | Precision rail-to-rail high output current op-amps | STMicroelectronics | MCP624T-E/ST vs TS9224IPT |
UPC324GR(5)-9LG-E1-A | Operational Amplifiers, TSSOP, /Embossed Tape | Renesas Electronics Corporation | MCP624T-E/ST vs UPC324GR(5)-9LG-E1-A |
TSV994AIPT | Wide bandwidth (20MHz), rail to rail input/output 5V CMOS Op-Amps, small offset, quad | STMicroelectronics | MCP624T-E/ST vs TSV994AIPT |
TSV324IYPT | General purpose low voltage rail to rail input/output op-amp | STMicroelectronics | MCP624T-E/ST vs TSV324IYPT |
LMV324IYPT | Low power rail-to-rail input/output op-amp | STMicroelectronics | MCP624T-E/ST vs LMV324IYPT |
TS9224IDT | Precision rail-to-rail high output current op-amps | STMicroelectronics | MCP624T-E/ST vs TS9224IDT |