Datasheets
MCP624T-E/SL by: Microchip Technology Inc

QUAD OP-AMP, 200 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14

Part Details for MCP624T-E/SL by Microchip Technology Inc

Overview of MCP624T-E/SL by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MCP624T-E/SL

Part # Distributor Description Stock Price Buy
DISTI # 47T5294
Newark Quad, 20Mhz Op, Mcal, E Temp 14 Soic .150In T/R Rohs Compliant: Yes |Microchip MCP624T-E/SL Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $2.7200
$2.7200 Buy Now
DISTI # MCP624T-E/SL-ND
DigiKey IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 2600 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,600 $2.6400
$2.6400 Buy Now
DISTI # MCP624T-E/SL
Avnet Americas OP Amp Quad GP R-R O/P 5.5V 14-Pin SOIC N T/R - Tape and Reel (Alt: MCP624T-E/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1 $3.4800
  • 25 $2.9100
  • 100 $2.6400
$2.6400 / $3.4800 Buy Now
DISTI # 579-MCP624T-E/SL
Mouser Electronics Operational Amplifiers - Op Amps Quad 20MHz OP mCal E temp 0
  • 2,600 $2.6400
$2.6400 Order Now
DISTI # MCP624T-E/SL
Microchip Technology Inc Quad, 20MHz OP, mCal, E temp, Projected EOL: 2039-06-23 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $3.4800
  • 25 $2.9100
  • 100 $2.6400
  • 1,000 $2.5600
  • 5,000 $2.5100
$2.5100 / $3.4800 Buy Now
DISTI # 70569014
RS Quad, 20MHz OP, mCal, E temp | Microchip Technology Inc. MCP624T-E/SL RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 2,600 $4.8700
  • 13,000 $4.6300
  • 26,000 $4.3800
  • 52,000 $4.1400
$4.1400 / $4.8700 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 0
  • 2,600 $2.8800
$2.8800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 650 $6.4900
  • 1,300 $3.4400
  • 1,950 $2.4200
  • 2,600 $2.3700
$2.3700 / $6.4900 Buy Now
NAC Quad, 20MHz OP, mCal, E temp - Package: 14 SOIC .150in T/R RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 0
  • 1 $3.2900
  • 100 $2.9900
  • 500 $2.8000
  • 1,000 $2.7300
$2.7300 / $3.2900 Buy Now
Master Electronics   RoHS: Compliant 0
  • 650 $6.4900
  • 1,300 $3.4400
  • 1,950 $2.4200
  • 2,600 $2.3700
$2.3700 / $6.4900 Buy Now

Part Details for MCP624T-E/SL

MCP624T-E/SL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP624T-E/SL Part Data Attributes

MCP624T-E/SL Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP624T-E/SL Microchip Technology Inc QUAD OP-AMP, 200 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description SOP, SOP14,.25
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Factory Lead Time 8 Weeks
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.005 µA
Common-mode Reject Ratio-Min 68 dB
Common-mode Reject Ratio-Nom 84 dB
Frequency Compensation YES
Input Offset Voltage-Max 200 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 8.65 mm
Low-Bias YES
Low-Offset YES
Micropower NO
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Screening Level TS 16949
Seated Height-Max 1.75 mm
Slew Rate-Nom 10 V/us
Supply Current-Max 14.4 mA
Supply Voltage Limit-Max 6.5 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 20000
Voltage Gain-Min 25110
Wideband NO
Width 3.9 mm

Alternate Parts for MCP624T-E/SL

This table gives cross-reference parts and alternative options found for MCP624T-E/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP624T-E/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LMV324QPWR Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-TSSOP -40 to 125 Texas Instruments MCP624T-E/SL vs LMV324QPWR
LMV324SIPWRE4 Quad, Low-Voltage, RRO with Shutdown 16-TSSOP -40 to 85 Texas Instruments MCP624T-E/SL vs LMV324SIPWRE4
LPV324IPW Quad, Low-Voltage, Low Power, RRO 14-TSSOP -40 to 125 Texas Instruments MCP624T-E/SL vs LPV324IPW
TS934AIYD Micropower amplifier with CMOS inputs STMicroelectronics MCP624T-E/SL vs TS934AIYD
LMV934IPWE4 Quad 1.8-V Operational Amplifiers with Rail-To-Rail Input and Output 14-TSSOP -40 to 125 Texas Instruments MCP624T-E/SL vs LMV934IPWE4
LP324MT/NOPB Quad, 32-V, 100-kHz, low Iq (21-µA/ch) op amp with 0°C to 70°C operation 14-TSSOP 0 to 70 Texas Instruments MCP624T-E/SL vs LP324MT/NOPB
LM324ADBRG4 QUAD OP-AMP, 5000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SSOP-14 Texas Instruments MCP624T-E/SL vs LM324ADBRG4
LM2904AYD Low power, bipolar op-amp STMicroelectronics MCP624T-E/SL vs LM2904AYD
LMV324QPWRG4 QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments MCP624T-E/SL vs LMV324QPWRG4
LM324KAPWE4 QUAD OP-AMP, 5000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments MCP624T-E/SL vs LM324KAPWE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP624T-E/SL by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP624T-E/SL by Microchip Technology Inc

  • Please alert me when MCP624T-E/SL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP624T-E/SL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP624T-E/SL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP624T-E/SL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP624T-E/SL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP624T-E/SL by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: