There are no models available for this part yet.
Overview of MCP632T-E/MFVAO by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP632T-E/MFVAO by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MCP632T-E/MFVAOTR-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8DFN Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
MCP632T-E/MFVAO
|
Microchip Technology Inc | 24/60 MHZ OPAMP WITHOUT AUTO, Projected EOL: 2039-04-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1400 / $1.5200 | Buy Now | |
DISTI #
MCP632T-E/MFVAO
|
Avnet Silica | 24 MHz, 2.5 mA Rail-to-Rail Output (RRO) Op Amps (Alt: MCP632T-E/MFVAO) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
MCP632T-E/MFVAO
|
EBV Elektronik | 24 MHz, 2.5 mA Rail-to-Rail Output (RRO) Op Amps (Alt: MCP632T-E/MFVAO) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days | EBV - 9900 |
|
Buy Now |
CAD Models for MCP632T-E/MFVAO by Microchip Technology Inc
Part Data Attributes for MCP632T-E/MFVAO by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
VSON,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.005 µA
|
Common-mode Reject Ratio-Min
|
66 dB
|
Common-mode Reject Ratio-Nom
|
81 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
8000 µV
|
JESD-30 Code
|
S-PDSO-N8
|
Length
|
3 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSON
|
Package Equivalence Code
|
SOLCC8,.12,25
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power
|
NO
|
Programmable Power
|
NO
|
Screening Level
|
AEC-Q100; TS 16949
|
Seated Height-Max
|
1 mm
|
Slew Rate-Nom
|
10 V/us
|
Supply Current-Max
|
7.2 mA
|
Supply Voltage Limit-Max
|
6.5 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Unity Gain BW-Nom
|
24000
|
Voltage Gain-Min
|
25100
|
Wideband
|
NO
|
Width
|
3 mm
|
Alternate Parts for MCP632T-E/MFVAO
This table gives cross-reference parts and alternative options found for MCP632T-E/MFVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP632T-E/MFVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP632T-E/MF | DUAL OP-AMP, 8000 uV OFFSET-MAX, 24 MHz BAND WIDTH, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP632T-E/MFVAO vs MCP632T-E/MF |