-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 1 Func, 0.0016uV Offset-Max, CMOS, PDSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ8413
|
Newark | Opamp, 3Mhz, -40 To 125Deg C Rohs Compliant: Yes |Microchip MCP6476RT-E/OT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2907 |
|
$0.1870 / $0.2390 | Buy Now |
DISTI #
37AJ3310
|
Newark | Single, 3Mhz Op Amp, E Temp 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP6476RT-E/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1800 | Buy Now |
DISTI #
62AJ7578
|
Newark | Opamp, 3Mhz, -40 To 125Deg C, No. Of Amplifiers:1 Amplifier, Bandwidth:3Mhz, Slew Rate:3.2V/Μs, Supply Voltage Range:1.8V To 5.5V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Microchip MCP6476RT-E/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2700 | Buy Now |
DISTI #
150-MCP6476RT-E/OTCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1800 / $0.2300 | Buy Now |
DISTI #
MCP6476RT-E/OT
|
Avnet Americas | Operational Amplifier, 3 MHz, 3.2 V/µs, 1.8V to 5.5V, SOT-23, 5 Pins - Bulk (Alt: MCP6476RT-E/OT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.1800 / $0.2300 | Buy Now |
DISTI #
579-MCP6476RT-E/OT
|
Mouser Electronics | Operational Amplifiers - Op Amps 3MHz Single Gen Purpose OpAmp RoHS: Compliant | 31017 |
|
$0.1800 / $0.2300 | Buy Now |
DISTI #
MCP6476RT-E/OT
|
Microchip Technology Inc | 3MHz Single Gen Purpose OpAmp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
12000 Alternates Available |
|
$0.1700 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2060 | Buy Now |
|
Onlinecomponents.com |
3000 In Stock 12000 Factory Stock |
|
$0.2255 / $0.2341 | Buy Now | |
DISTI #
MCP6476RT-E/OT
|
Avnet Americas | Operational Amplifier, 3 MHz, 3.2 V/µs, 1.8V to 5.5V, SOT-23, 5 Pins - Bulk (Alt: MCP6476RT-E/OT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.1800 / $0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6476RT-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6476RT-E/OT
Microchip Technology Inc
Operational Amplifier, 1 Func, 0.0016uV Offset-Max, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 76 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 0.0016 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 3.2 V/us | |
Supply Current-Max | 0.17 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 177827.941 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MCP6476RT-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6476RT-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6476UT-E/OT | Operational Amplifier, 1 Func, 0.0016uV Offset-Max, CMOS, PDSO5 | Microchip Technology Inc | MCP6476RT-E/OT vs MCP6476UT-E/OT |
MCP6476T-E/LT | Operational Amplifier, 1 Func, 0.0016uV Offset-Max, CMOS, PDSO5 | Microchip Technology Inc | MCP6476RT-E/OT vs MCP6476T-E/LT |
MCP6476T-E/OT | Operational Amplifier, 1 Func, 0.0016uV Offset-Max, CMOS, PDSO5 | Microchip Technology Inc | MCP6476RT-E/OT vs MCP6476T-E/OT |