Part Details for MCP6499T-E/SL by Microchip Technology Inc
Overview of MCP6499T-E/SL by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP6499T-E/SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7740
|
Newark | Quad, 30Mhz Op Amp, E Temp 14 Soic .150In T/R Rohs Compliant: Yes |Microchip MCP6499T-E/SL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 50 |
|
$0.2300 | Buy Now |
DISTI #
69AK4452
|
Newark | Op-Amp, 30Mhz, Nsoic-14, -40 To 125Deg C Rohs Compliant: Yes |Microchip MCP6499T-E/SL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6830 / $0.8980 | Buy Now |
DISTI #
150-MCP6499T-E/SLCT-ND
|
DigiKey | QUAD, 30MHZ OP AMP, E TEMP Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2523 In Stock |
|
$0.6700 / $0.8800 | Buy Now |
DISTI #
494-MCP6499T-E/SL
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad, 30MHz Op Amp, E Temp RoHS: Compliant | 2283 |
|
$0.6700 / $0.8800 | Buy Now |
DISTI #
MCP6499T-E/SL
|
Microchip Technology Inc | 30 MHz Quad General Purpose Op Amp with EMI Filter, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
15500 Alternates Available |
|
$0.6600 / $0.8800 | Buy Now |
|
Future Electronics | 30 MHz Quad General Purpose Op Amp with EMI Filter SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 50 |
|
$0.7450 / $0.9150 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5690 / $0.6660 | Buy Now | |
DISTI #
MCP6499T-E/SL
|
TME | IC: operational amplifier, 30MHz, Ch: 4, SO14, 1.8÷5.5VDC, IB: 200pA Min Qty: 1 | 68 |
|
$0.7700 / $1.0800 | Buy Now |
|
Ameya Holding Limited | 15600 |
|
RFQ | ||
|
NAC | Quad, 30MHz Op Amp, E Temp, 14 SOIC .150in T/R RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$0.7400 / $0.9100 | Buy Now |
Part Details for MCP6499T-E/SL
MCP6499T-E/SL CAD Models
MCP6499T-E/SL Part Data Attributes
|
MCP6499T-E/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6499T-E/SL
Microchip Technology Inc
Operational Amplifier, 4 Func, 1600uV Offset-Max, CMOS, PDSO14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 66 dB | |
Common-mode Reject Ratio-Nom | 92 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 40 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 30000 | |
Voltage Gain-Min | 177827.941 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for MCP6499T-E/SL
This table gives cross-reference parts and alternative options found for MCP6499T-E/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6499T-E/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6499-E/SL | Operational Amplifier, 4 Func, 1600uV Offset-Max, CMOS, PDSO14 | Microchip Technology Inc | MCP6499T-E/SL vs MCP6499-E/SL |
MCP6499T-E/SLVAO | Operational Amplifier, 4 Func, 1600uV Offset-Max, CMOS, PDSO14 | Microchip Technology Inc | MCP6499T-E/SL vs MCP6499T-E/SLVAO |