-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDIP14, 0.300 INCH, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4274
|
Newark | Ic, volt Comparator, quad, cmos, dip,14Pin, plastic Rohs Compliant: Yes |Microchip MCP6549-I/P Min Qty: 330 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 | Buy Now |
DISTI #
MCP6549-I/P-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
355 In Stock |
|
$1.0800 / $1.4300 | Buy Now |
DISTI #
MCP6549-I/P
|
Avnet Americas | Comparator Quad R-R I/O 5.5V 14-Pin PDIP Tube - Rail/Tube (Alt: MCP6549-I/P) RoHS: Compliant Min Qty: 270 Package Multiple: 30 Container: Tube | 0 |
|
$1.0800 / $1.4300 | Buy Now |
DISTI #
579-MCP6549-I/P
|
Mouser Electronics | Analog Comparators Quad 1.6V Open Drain RoHS: Compliant | 231 |
|
$1.0800 / $1.4300 | Buy Now |
DISTI #
MCP6549-I/P
|
Microchip Technology Inc | Quad 1.6V Open Drain Comparator, I temp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
330 Alternates Available |
|
$1.0700 / $1.4300 | Buy Now |
DISTI #
70046670
|
RS | Comparators, Analog, Quad 1.6V Open Drain | Microchip Technology Inc. MCP6549-I/P RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2200 / $1.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$1.1500 | Buy Now |
|
Onlinecomponents.com | Comparator Quad R-R I/O 5.5V Automotive 14-Pin PDIP Tube RoHS: Compliant | 360 Factory Stock |
|
$0.9430 / $1.1830 | Buy Now |
DISTI #
MCP6549-I/P
|
Avnet Americas | Comparator Quad R-R I/O 5.5V 14-Pin PDIP Tube - Rail/Tube (Alt: MCP6549-I/P) RoHS: Compliant Min Qty: 270 Package Multiple: 30 Container: Tube | 0 |
|
$1.0800 / $1.4300 | Buy Now |
|
Ameya Holding Limited | IC COMP OPENDRN 1.6V QUAD 14-DIP | 231 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6549-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6549-I/P
Microchip Technology Inc
QUAD COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDIP14, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 3000 ns | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 0.004 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MCP6549-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6549-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6549-E/P | QUAD COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDIP14, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | MCP6549-I/P vs MCP6549-E/P |