Part Details for MCP665-E/MF by Microchip Technology Inc
Overview of MCP665-E/MF by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP665-E/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R6850
|
Newark | Op Amp, 60Mhz, 32V/Us, 8Mv, 10-Dfn, No. Of Channels:2Channels, Gain Bandwidth Product:60Mhz, Supply Voltage Range:2.5V To 5.5V, Ic Case/Package:Dfn, No. Of Pins:10Pins, Amplifier Type:High Gain, Input Offset Voltage:1.8Mv Rohs Compliant: Yes |Microchip MCP665-E/MF Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.4200 | Buy Now |
DISTI #
MCP665-E/MF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 10DFN Min Qty: 360 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3200 | Buy Now |
DISTI #
MCP665-E/MF
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 10-Pin DFN EP Tube - Bulk (Alt: MCP665-E/MF) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Container: Bulk | 0 |
|
$1.3200 / $1.7600 | Buy Now |
DISTI #
579-MCP665-E/MF
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 60MHz OP w /CS E temp RoHS: Compliant | 0 |
|
$1.3200 / $1.7600 | Order Now |
DISTI #
MCP665-E/MF
|
Microchip Technology Inc | 24/60 MHz OpAmp without Auto, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
8400 Alternates Available |
|
$1.3000 / $1.7600 | Buy Now |
DISTI #
70389220
|
RS | Microchip MCP665-E/MF, Dual Op Amp, 60MHz Rail-Rail, 2.5 to 5.5 V, 10-Pin DFN | Microchip Technology Inc. MCP665-E/MF RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0600 / $2.4200 | RFQ |
|
Future Electronics | MCP665 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - DFN10 RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 120 Container: Tube | 0Tube |
|
$1.5900 / $1.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 8400 Factory Stock |
|
$1.1500 / $1.3600 | Buy Now |
DISTI #
MCP665-E/MF
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 10-Pin DFN EP Tube - Bulk (Alt: MCP665-E/MF) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Container: Bulk | 0 |
|
$1.3200 / $1.7600 | Buy Now |
DISTI #
MCP665-E/MF
|
TME | IC: operational amplifier, 60MHz, 2.5÷5.5V, Ch: 2, DFN10 Min Qty: 1 | 0 |
|
$1.3000 / $1.6700 | RFQ |
Part Details for MCP665-E/MF
MCP665-E/MF CAD Models
MCP665-E/MF Part Data Attributes:
|
MCP665-E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP665-E/MF
Microchip Technology Inc
DUAL OP-AMP, 8000 uV OFFSET-MAX, 60 MHz BAND WIDTH, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC10,.11,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 66 dB | |
Common-mode Reject Ratio-Nom | 81 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 32 V/us | |
Supply Current-Max | 18 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 60000 | |
Voltage Gain-Min | 25100 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MCP665-E/MF
This table gives cross-reference parts and alternative options found for MCP665-E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP665-E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP635-E/UN | DUAL OP-AMP, 8000 uV OFFSET-MAX, 24 MHz BAND WIDTH, PDSO10, PLASTIC, MSOP-10 | Microchip Technology Inc | MCP665-E/MF vs MCP635-E/UN |
MCP635T-E/MF | DUAL OP-AMP, 8000 uV OFFSET-MAX, 24 MHz BAND WIDTH, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | Microchip Technology Inc | MCP665-E/MF vs MCP635T-E/MF |
MCP662T-E/MS | OP-AMP | Microchip Technology Inc | MCP665-E/MF vs MCP662T-E/MS |
MCP632-E/MF | DUAL OP-AMP, 8000 uV OFFSET-MAX, 24 MHz BAND WIDTH, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP665-E/MF vs MCP632-E/MF |
MCP662-E/SL | DUAL OP-AMP, 8000 uV OFFSET-MAX, 60 MHz BAND WIDTH, PDSO14, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP665-E/MF vs MCP662-E/SL |
MCP635-E/MF | DUAL OP-AMP, 8000 uV OFFSET-MAX, 24 MHz BAND WIDTH, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | Microchip Technology Inc | MCP665-E/MF vs MCP635-E/MF |
MCP662-E/MF | DUAL OP-AMP, 8000 uV OFFSET-MAX, 60 MHz BAND WIDTH, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP665-E/MF vs MCP662-E/MF |
MCP665T-E/UN | DUAL OP-AMP, 8000 uV OFFSET-MAX, 60 MHz BAND WIDTH, PDSO10, PLASTIC, MSOP-10 | Microchip Technology Inc | MCP665-E/MF vs MCP665T-E/UN |
MCP662T-E/SL | DUAL OP-AMP, 8000 uV OFFSET-MAX, 60 MHz BAND WIDTH, PDSO14, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP665-E/MF vs MCP662T-E/SL |
MCP662/T-E/SN | DUAL OP-AMP, 8000 uV OFFSET-MAX, 60 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP665-E/MF vs MCP662/T-E/SN |