Filter Your Search
1 - 1 of 1 results
|
MCP665-E/MF
Microchip Technology Inc
|
$1.4424 | Yes | Yes | Active | 8 mV | 32 V/us | 5 nA | 18 mA | 66 dB | 2 | OPERATIONAL AMPLIFIER | 2.5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 6.5 V | AUTOMOTIVE | 60000 | 25100 | NO | S-PDSO-N10 | Not Qualified | e3 | 81 dB | 1 | 125 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TUBE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | DFN | HVSON, SOLCC10,.11,20 | 8 | compliant | EAR99 | 8542.33.00.01 | Microchip |