-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD OP-AMP, 3500 uV OFFSET-MAX, 1.2 MHz BAND WIDTH, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP6H04T-E/SLCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9839 In Stock |
|
$1.1000 / $1.4700 | Buy Now |
DISTI #
MCP6H04T-E/SL
|
Avnet Americas | OP Amp Quad GP R-R O/P ±8V/16V 14-Pin SOIC N - Bulk (Alt: MCP6H04T-E/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Container: Bulk | 0 |
|
$1.1111 / $1.4700 | Buy Now |
DISTI #
579-MCP6H04T-E/SL
|
Mouser Electronics | Operational Amplifiers - Op Amps 1.2 MHz, 16V Op Amps SOIC14 RoHS: Compliant | 15457 |
|
$1.1000 / $1.4700 | Buy Now |
DISTI #
MCP6H04T-E/SL
|
Microchip Technology Inc | 1.2 MHz, 16V Quad Op Amp, Projected EOL: 2039-03-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0800 / $1.4700 | Buy Now |
DISTI #
70570077
|
RS | IC OPAMP GP 1.2MHZ RRO 14SOIC | Microchip Technology Inc. MCP6H04T-E/SL RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2500 / $1.4700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0500 / $1.2600 | Buy Now |
DISTI #
MCP6H04T-E/SL
|
Avnet Americas | OP Amp Quad GP R-R O/P ±8V/16V 14-Pin SOIC N - Bulk (Alt: MCP6H04T-E/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Container: Bulk | 0 |
|
$1.1111 / $1.4700 | Buy Now |
|
NAC | 16V 1.2 MHz Quad Op Amp - Package: 14 SOIC .150in T/R RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$1.2500 / $1.5400 | Buy Now |
DISTI #
MCP6H04T-E/SL
|
Avnet Silica | OP Amp Quad GP R-R O/P �8V/16V 14-Pin SOIC N (Alt: MCP6H04T-E/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP6H04T-E/SL
|
EBV Elektronik | OP Amp Quad GP R-R O/P �8V/16V 14-Pin SOIC N (Alt: MCP6H04T-E/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6H04T-E/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6H04T-E/SL
Microchip Technology Inc
QUAD OP-AMP, 3500 uV OFFSET-MAX, 1.2 MHz BAND WIDTH, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Common-mode Reject Ratio-Min | 84 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.8 V/us | |
Supply Current-Max | 0.74 mA | |
Supply Voltage Limit-Max | 17 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP6H04T-E/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6H04T-E/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6H04T-E/SLVAO | Operational Amplifier, 4 Func, 3500uV Offset-Max, CMOS, PDSO14 | Microchip Technology Inc | MCP6H04T-E/SL vs MCP6H04T-E/SLVAO |