Part Details for MCP6H84T-E/ST by Microchip Technology Inc
Overview of MCP6H84T-E/ST by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP6H84T-E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31W8849
|
Newark | Quad, 12V 5Mhz Opamp 14 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MCP6H84T-E/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0400 | Buy Now |
DISTI #
MCP6H84T-E/ST
|
Avnet Americas | OP Amp Quad GP R-R O/P ±6V/12V 14-Pin TSSOP T/R - Tape and Reel (Alt: MCP6H84T-E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
579-MCP6H84T-E/ST
|
Mouser Electronics | Operational Amplifiers - Op Amps Qd 5.5MHz 12V Op Amp RoHS: Compliant | 0 |
|
$1.9800 | Order Now |
DISTI #
70570126
|
RS | Quad, 12V 5MHz Opamp | Microchip Technology Inc. MCP6H84T-E/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1700 / $2.5500 | RFQ |
|
NAC | Quad, 12V 5MHz Opamp - Package: 14 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 0 |
|
RFQ |
Part Details for MCP6H84T-E/ST
MCP6H84T-E/ST CAD Models
MCP6H84T-E/ST Part Data Attributes
|
MCP6H84T-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6H84T-E/ST
Microchip Technology Inc
OP-AMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, TSSOP14,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 5.2 mA | |
Supply Voltage Limit-Max | 13.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 5500 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 4.4 mm |
Alternate Parts for MCP6H84T-E/ST
This table gives cross-reference parts and alternative options found for MCP6H84T-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6H84T-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6H84T-E/SL | OP-AMP | Microchip Technology Inc | MCP6H84T-E/ST vs MCP6H84T-E/SL |
TLV9154IDR | Quad, 16-V, 4.5-MHz, low-power operational amplifier 14-SOIC -40 to 125 | Texas Instruments | MCP6H84T-E/ST vs TLV9154IDR |
TLV9154QDYYRQ1 | Automotive-grade, quad, 16-V, 4.5-MHz, low-power operational amplifier 14-SOT-23-THIN -40 to 125 | Texas Instruments | MCP6H84T-E/ST vs TLV9154QDYYRQ1 |
MCP6H84-E/SL | OP-AMP | Microchip Technology Inc | MCP6H84T-E/ST vs MCP6H84-E/SL |