Part Details for MCP73113T-06SI/MF by Microchip Technology Inc
Overview of MCP73113T-06SI/MF by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP73113T-06SI/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R8874
|
Newark | Single Cell 6.5 Ovp Battery Charger, 4.2V Regulation 10 Dfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP73113T-06SI/MF Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1800 | Buy Now |
DISTI #
MCP73113T-06SI/MFCT-ND
|
DigiKey | IC BATT CONTRL LI-ION 1CEL 10DFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2332 In Stock |
|
$1.1400 / $1.5100 | Buy Now |
DISTI #
MCP73113T-06SI/MF
|
Avnet Americas | Battery Charge Controller Li-Ion/Li-Pol 60mA to 1000mA 4.2V 10-Pin DFN EP T/R - Tape and Reel (Alt: MCP73113T-06SI/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.1400 / $1.5100 | Buy Now |
DISTI #
579-MCP73113T-06SIMF
|
Mouser Electronics | Battery Management Single cell OVP battery Charger RoHS: Compliant | 2555 |
|
$1.1300 / $1.3400 | Buy Now |
DISTI #
MCP73113T-06SI/MF
|
Microchip Technology Inc | Integrated input voltage, single cell, Li-lon/Li-Polymer battery device w/6V OVP, Projected EOL: 2034-07-22 RoHS: Compliant pbFree: Yes |
8000 Alternates Available |
|
$1.1000 / $1.5100 | Buy Now |
DISTI #
70567658
|
RS | Single cell 6.5 OVP battery Charger, 4.2V regulation | Microchip Technology Inc. MCP73113T-06SI/MF RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7600 / $2.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.1900 | Buy Now |
|
Onlinecomponents.com | Battery Charge Controller Li-Ion/Li-Pol 60mA to 1000mA 4.2V 10-Pin DFN EP T/R RoHS: Compliant | Alternative Product Available |
|
$0.9650 / $1.1250 | Buy Now |
|
Ameya Holding Limited | IC LI-ION/LI-POLY CTRLR 10-DFN | 1400 |
|
RFQ | |
|
NAC | Single cell 6.5 OVP battery Charger, 4.2V regulation - Package: 10 DFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$1.2200 / $1.5100 | Buy Now |
Part Details for MCP73113T-06SI/MF
MCP73113T-06SI/MF CAD Models
MCP73113T-06SI/MF Part Data Attributes
|
MCP73113T-06SI/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP73113T-06SI/MF
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5.1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |