Part Details for MCP73124-2JAI/MF by Microchip Technology Inc
Overview of MCP73124-2JAI/MF by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP73124-2JAI/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R2045
|
Newark | Single Cell, 5.8V Ovp Lifepo4 Battery Charger, 3.6V Regulation 10 Dfn 3X3X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP73124-2JAI/MF Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 | Buy Now |
DISTI #
MCP73124-2JAI/MF-ND
|
DigiKey | IC BATT CONTROLLER LI-ION 10DFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
475 In Stock |
|
$1.5100 | Buy Now |
DISTI #
MCP73124-2JAI/MF
|
Avnet Americas | SINGLE CELL, 5.8V OVP LIFEPO4 BATTERY CHARGER, 3.6V REGULATI - Rail/Tube (Alt: MCP73124-2JAI/MF) RoHS: Not Compliant Min Qty: 360 Package Multiple: 120 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.1400 / $1.5100 | Buy Now |
DISTI #
579-MCP73124-2JAI/MF
|
Mouser Electronics | Battery Management 5.8V OVP LiFePO4 BC SNG cell,3.6V Regula RoHS: Compliant | 0 |
|
$1.1400 / $1.5100 | Order Now |
DISTI #
MCP73124-2JAI/MF
|
Microchip Technology Inc | Single cell 5.8v OVP battery charger, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1000 / $1.5100 | Buy Now |
DISTI #
70567482
|
RS | Single cell, 5.8V OVP LiFePO4 battery charger, 3.6V regulation | Microchip Technology Inc. MCP73124-2JAI/MF RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2800 / $1.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$1.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9650 / $1.1740 | Buy Now |
DISTI #
MCP73124-2JAI/MF
|
Avnet Americas | SINGLE CELL, 5.8V OVP LIFEPO4 BATTERY CHARGER, 3.6V REGULATI - Rail/Tube (Alt: MCP73124-2JAI/MF) RoHS: Not Compliant Min Qty: 360 Package Multiple: 120 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.1400 / $1.5100 | Buy Now |
DISTI #
MCP73124-2JAI/MF
|
TME | IC: PMIC, battery charging controller Min Qty: 1 | 0 |
|
$1.1000 / $1.7400 | RFQ |