-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C4283
|
Newark | Ic, battery Management, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP73828-4.2VUA Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 | Buy Now |
DISTI #
MCP73828-4.2VUA-ND
|
DigiKey | IC BATT CONTRL LI-ION 1CEL 8MSOP Min Qty: 300 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1125 | Buy Now |
DISTI #
MCP73828-4.2VUA
|
Avnet Americas | Linear Charge Management Controller Li-Ion 4.2V 8-Pin MSOP - Rail/Tube (Alt: MCP73828-4.2VUA) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.0500 / $1.3700 | Buy Now |
DISTI #
579-MCP73828-4.2VUA
|
Mouser Electronics | Battery Management W/ Charge Comp Mon RoHS: Compliant | 0 |
|
$1.1200 / $1.3700 | Order Now |
DISTI #
MCP73828-4.2VUA
|
Microchip Technology Inc | Single Cell Li-Ion Charge Management Controller with Charge Complete Indicator a, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
75 Alternates Available |
|
$1.0100 / $1.3700 | Buy Now |
DISTI #
70389232
|
RS | Microchip MCP73828-4.2VUA, Charge Management Controller, 75mA, 8-Pin MSOP | Microchip Technology Inc. MCP73828-4.2VUA RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9300 / $2.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.0800 | Buy Now |
|
Onlinecomponents.com | Linear Battery Charger Controller Li-Ion 1mA 4.2V 8-Pin MSOP Tube RoHS: Compliant | 0 |
|
$1.0600 / $1.2900 | Buy Now |
DISTI #
MCP73828-4.2VUA
|
TME | IC: PMIC, battery charging controller, 4.2V, 1 x Li-Ion, MSOP8 Min Qty: 1 | 0 |
|
$1.2100 / $1.9100 | RFQ |
|
Ameya Holding Limited | MCP73828-4.2VUA, 充电管理控制器, 适用于锂离子电池, 75mA, 8针 MSOP封装 | 75 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP73828-4.2VUA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP73828-4.2VUA
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.18 mm | |
Supply Current-Max (Isup) | 0.56 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.2V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP73828-4.2VUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP73828-4.2VUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X4003M8IZ-4.5A | CPU Supervisor; MSOP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | MCP73828-4.2VUA vs X4003M8IZ-4.5A |
BQ24079TRGTT | Standalone 1-cell 1.5-A linear charger, Power Path, 4.1-V VBAT and Voltage-based TS 16-VQFN -40 to 85 | Texas Instruments | MCP73828-4.2VUA vs BQ24079TRGTT |
X4003M8Z-4.5A | CPU Supervisor; MSOP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | MCP73828-4.2VUA vs X4003M8Z-4.5A |
BQ24079TRGTR | Standalone 1-cell 1.5-A linear charger, Power Path, 4.1-V VBAT and Voltage-based TS 16-VQFN -40 to 85 | Texas Instruments | MCP73828-4.2VUA vs BQ24079TRGTR |
X4003M8I-4.5A | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, MSOP-8 | Intersil Corporation | MCP73828-4.2VUA vs X4003M8I-4.5A |