Part Details for MCP73834T-B6I/MF by Microchip Technology Inc
Overview of MCP73834T-B6I/MF by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MCP73834T-B6I/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP73834T-B6I/MF
|
Microchip Technology Inc | Single Cell Li-Ion/Li-Polymer Charge Mgmmt. Controller, Projected EOL: 2034-09-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2700 / $1.3200 | Buy Now |
Part Details for MCP73834T-B6I/MF
MCP73834T-B6I/MF CAD Models
MCP73834T-B6I/MF Part Data Attributes
|
MCP73834T-B6I/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP73834T-B6I/MF
Microchip Technology Inc
IC,BATTERY MANAGEMENT,LLCC,10PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3.75 V | |
Supply Voltage-Nom (Vsup) | 5.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MCP73834T-B6I/MF
This table gives cross-reference parts and alternative options found for MCP73834T-B6I/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP73834T-B6I/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP73834-NVI/MF | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | Microchip Technology Inc | MCP73834T-B6I/MF vs MCP73834-NVI/MF |
MCP73834T-FCI/MF | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | Microchip Technology Inc | MCP73834T-B6I/MF vs MCP73834T-FCI/MF |
MCP73834T-FCI/UN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, MO-187BA, MSOP-10 | Microchip Technology Inc | MCP73834T-B6I/MF vs MCP73834T-FCI/UN |
MCP73834-BZI/MF | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | Microchip Technology Inc | MCP73834T-B6I/MF vs MCP73834-BZI/MF |
MCP73834T-BZI/MF | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | Microchip Technology Inc | MCP73834T-B6I/MF vs MCP73834T-BZI/MF |
MCP73833T-GPI/MF | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | Microchip Technology Inc | MCP73834T-B6I/MF vs MCP73833T-GPI/MF |
MCP73833-CNI/MF | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | Microchip Technology Inc | MCP73834T-B6I/MF vs MCP73833-CNI/MF |
MCP73834T-NVI/MF | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | Microchip Technology Inc | MCP73834T-B6I/MF vs MCP73834T-NVI/MF |
MCP73834-FCI/MF | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | Microchip Technology Inc | MCP73834T-B6I/MF vs MCP73834-FCI/MF |
MCP73833-AMI/UN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, MO-187BA, MSOP-10 | Microchip Technology Inc | MCP73834T-B6I/MF vs MCP73833-AMI/UN |