-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K5685
|
Newark | Ic, battery Management, llcc,10Pin, plastic Rohs Compliant: Yes |Microchip MCP73834T-FCI/MF Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9330 | Buy Now |
DISTI #
MCP73834T-FCI/MFCT-ND
|
DigiKey | IC BATT CONTRL LI-ION 1CEL 10DFN Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7626 In Stock |
|
$0.8800 / $1.1400 | Buy Now |
DISTI #
MCP73834T-FCI/MF
|
Avnet Americas | Linear Charge Management Controller Li-Ion/Li-Pol 1mA 4.2V/4.35V/4.4V/4.5V 10-Pin DFN EP T/R - Tape and Reel (Alt: MCP73834T-FCI/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.8800 / $1.1400 | Buy Now |
DISTI #
579-MCP73834T-FCI/MF
|
Mouser Electronics | Battery Management Charge Management Controllers RoHS: Compliant | 21811 |
|
$0.8800 / $1.1400 | Buy Now |
DISTI #
MCP73834T-FCI/MF
|
Microchip Technology Inc | 1A ADVANCED SINGLE CELL, FULLY INTEGRATED LI-ION/CHARGE MANAGEMENT CONTROLLER W/, Projected EOL: 2034-09-05 RoHS: Compliant pbFree: Yes |
373 Alternates Available |
|
$0.8300 / $1.1400 | Buy Now |
DISTI #
70454376
|
RS | 1A Li-Ion/Li-Poly Charge mgmt controller, TE output10 DFN 3x3x0.9mm T/R | Microchip Technology Inc. MCP73834T-FCI/MF RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9700 / $1.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.9040 | Buy Now |
|
Onlinecomponents.com | EAR99 MCP73834 Matte Tin (Sn) Tape & Reel (TR) battery charger 4.2V 1.1A 0.5mm -40C~85C TA RoHS: Compliant |
2300 In Stock |
|
$0.7470 / $0.8510 | Buy Now |
|
Ameya Holding Limited | 1A LI-ION/LI-POLY CHARGE MGMT CONTROLLER, TE OUTPUT | 373 |
|
RFQ | |
|
NAC | 1A Li-Ion/Li-Poly Charge mgmt controller, TE output - Package: 10 DFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.9400 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP73834T-FCI/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP73834T-FCI/MF
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3.75 V | |
Supply Voltage-Nom (Vsup) | 5.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP73834T-FCI/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP73834T-FCI/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP73833-HAI/MF | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO10 | Microchip Technology Inc | MCP73834T-FCI/MF vs MCP73833-HAI/MF |
MCP73834T-NVI/MF | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | Microchip Technology Inc | MCP73834T-FCI/MF vs MCP73834T-NVI/MF |
MCP73833-AMI/MF | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | Microchip Technology Inc | MCP73834T-FCI/MF vs MCP73833-AMI/MF |
MCP73834T-FCI/UN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, MO-187BA, MSOP-10 | Microchip Technology Inc | MCP73834T-FCI/MF vs MCP73834T-FCI/UN |
MCP73833T-BZI/MF | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | Microchip Technology Inc | MCP73834T-FCI/MF vs MCP73833T-BZI/MF |
MCP73833T-AMI/UN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, MO-187BA, MSOP-10 | Microchip Technology Inc | MCP73834T-FCI/MF vs MCP73833T-AMI/UN |
MCP73833-B6I/UN | Single Cell Li-Ion/Li-Polymer Charge Mgmt. Conroller, -40C to +85C, 10-MSOP, TUBE | Microchip Technology Inc | MCP73834T-FCI/MF vs MCP73833-B6I/UN |
MCP73833-6SI/MF | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | Microchip Technology Inc | MCP73834T-FCI/MF vs MCP73833-6SI/MF |
MCP73833-DZI/MF | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO10 | Microchip Technology Inc | MCP73834T-FCI/MF vs MCP73833-DZI/MF |
MCP73833-FCI/UN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, MO-187BA, MSOP-10 | Microchip Technology Inc | MCP73834T-FCI/MF vs MCP73833-FCI/UN |