Part Details for MCP73838T-FCI/UN by Microchip Technology Inc
Overview of MCP73838T-FCI/UN by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MCP73838T-FCI/UN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M3080
|
Newark | Ic,battery Management,tssop,10Pin,plastic Rohs Compliant: Yes |Microchip MCP73838T-FCI/UN Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1800 | Buy Now |
DISTI #
MCP73838T-FCI/UN-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 10MSOP Min Qty: 2500 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1400 | Buy Now |
DISTI #
MCP73838T-FCI/UN
|
Avnet Americas | Battery Charge Controller Li-Ion/Li-Pol 1200mA 4.2V 10-Pin MSOP T/R - Tape and Reel (Alt: MCP73838T-FCI/UN) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.1400 / $1.5100 | Buy Now |
DISTI #
579-MCP73838T-FCI/UN
|
Mouser Electronics | Battery Management 1A USB/DC input auto-swich RoHS: Compliant | 0 |
|
$1.1400 | Order Now |
DISTI #
MCP73838T-FCI/UN
|
Microchip Technology Inc | 1A SINGLE CELL CHARGER WITH USB PORT & AC ADAPTER SUPPLY MANAGEMENT, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4995 Alternates Available |
|
$1.1000 / $1.5100 | Buy Now |
DISTI #
70567726
|
RS | 1A USB/DC input auto-swich Li-Ion charger TE output | Microchip Technology Inc. MCP73838T-FCI/UN RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7600 / $2.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.1900 | Buy Now |
|
Onlinecomponents.com | Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin MSOP T/R RoHS: Compliant | 2500 Factory Stock |
|
$1.0100 / $2.1100 | Buy Now |
DISTI #
MCP73838T-FCI/UN
|
Avnet Americas | Battery Charge Controller Li-Ion/Li-Pol 1200mA 4.2V 10-Pin MSOP T/R - Tape and Reel (Alt: MCP73838T-FCI/UN) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.1400 / $1.5100 | Buy Now |
|
Ameya Holding Limited | IC LIION CHRGR USB/AC-IN 10MSOP | 4995 |
|
RFQ |
Part Details for MCP73838T-FCI/UN
MCP73838T-FCI/UN CAD Models
MCP73838T-FCI/UN Part Data Attributes:
|
MCP73838T-FCI/UN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP73838T-FCI/UN
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, MSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.2V | |
Width | 3 mm |
Alternate Parts for MCP73838T-FCI/UN
This table gives cross-reference parts and alternative options found for MCP73838T-FCI/UN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP73838T-FCI/UN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP73838-FCI/UN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, MSOP-10 | Microchip Technology Inc | MCP73838T-FCI/UN vs MCP73838-FCI/UN |