-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78T4332
|
Newark | Batt Charger, Li-Ion, 8.4V, 8Msop, Battery Type:Li-Ion, Li-Pol, Input Voltage:9.4V, Battery Charge Voltage:8.4V, Charge Current Max:1A, Battery Ic Case Style:Msop, No. Of Pins:8Pins, No. Of Series Cells:2, Operating Temperature Rohs Compliant: Yes |Microchip MCP73844-840I/MS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.8000 | Buy Now |
DISTI #
68H9444
|
Newark | Li-Ion Li-Polymer, 10Ma, 8Msop, Battery Type:Li-Ion, Li-Pol, Input Voltage:9.4V, Battery Charge Voltage:8.4V, Charge Current:1A, Ic Case/Package:Msop, No. Of Pins:8Pins, No. Of Cells:2Cells, Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip MCP73844-840I/MS Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 | Buy Now |
DISTI #
MCP73844-840I/MS-ND
|
DigiKey | IC BATT CNTL LI-ION 1-2CEL 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
349 In Stock |
|
$1.3400 / $1.7600 | Buy Now |
DISTI #
MCP73844-840I/MS
|
Avnet Americas | Linear Charge Management Controller Li-Ion/Li-Pol Packs ±30mA 8.4V 8-Pin MSOP Tube - Bulk (Alt: MCP73844-840I/MS) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
$1.3400 / $1.7600 | Buy Now |
DISTI #
579-MCP73844-840I/MS
|
Mouser Electronics | Battery Management w/ Chrge Sfty Timer RoHS: Compliant | 2879 |
|
$1.3400 / $1.7600 | Buy Now |
DISTI #
MCP73844-840I/MS
|
Microchip Technology Inc | Lithium Ion-Polymer Charge Mgmt. Controller, Projected EOL: 2034-08-20 RoHS: Compliant pbFree: Yes |
791 Alternates Available |
|
$1.2700 / $1.7600 | Buy Now |
DISTI #
70414382
|
RS | Microchip MCP73844-840I/MS, Battery Charge Controller, 30mA, 8-Pin MSOP | Microchip Technology Inc. MCP73844-840I/MS RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5000 / $1.7600 | RFQ |
|
Future Electronics | MCP73844 Series 12 V Dual Cell Lithium-Ion Polymer Charge Management - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.4300 / $1.5500 | Buy Now |
|
Onlinecomponents.com | Linear Battery Charger Controller Li-Ion/Li-Pol Packs ±30mA 8.4V 8-Pin MSOP Tube RoHS: Compliant |
171 In Stock 600 Factory Stock |
|
$1.0900 / $1.3100 | Buy Now |
DISTI #
MCP73844-840I/MS
|
Avnet Americas | Linear Charge Management Controller Li-Ion/Li-Pol Packs ±30mA 8.4V 8-Pin MSOP Tube - Bulk (Alt: MCP73844-840I/MS) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
$1.3400 / $1.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP73844-840I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP73844-840I/MS
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 8.7 V | |
Supply Voltage-Nom (Vsup) | 9.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +8.4V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP73844-840I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP73844-840I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP73844T-840IMS | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | MCP73844-840I/MS vs MCP73844T-840IMS |