Part Details for MCP79400T-I/SN by Microchip Technology Inc
Overview of MCP79400T-I/SN by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP79400T-I/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R1757
|
Newark | Real Time Clock/Calendar, -40 To 85Deg C, Date Format:Yy-Mm-Dd-Dd, Clock Format:Hh:Mm:Ss, Clock Ic Type:Calendar, Clock, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Clock Ic Case Style:Soic, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Microchip MCP79400T-I/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8800 | Buy Now |
DISTI #
MCP79400T-I/SNCT-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7724 In Stock |
|
$0.8300 / $0.9500 | Buy Now |
DISTI #
MCP79400T-I/SN
|
Avnet Americas | Real Time Clock Serial 64Byte 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP79400T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8300 / $0.9500 | Buy Now |
DISTI #
579-MCP79400TISN
|
Mouser Electronics | Real Time Clock I2C GP RTCC 64B SRAM ID RoHS: Compliant | 581 |
|
$0.8300 / $0.9500 | Buy Now |
DISTI #
MCP79400T-I/SN
|
Microchip Technology Inc | I2C GP RTCC, 64B SRAM, ID, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 35096 |
|
$0.7700 / $0.9500 | Buy Now |
DISTI #
70453473
|
RS | I2C GP RTCC, 64B SRAM, ID8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. MCP79400T-I/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4300 / $1.6800 | RFQ |
|
Future Electronics | MCP79400 Series 5.5 V 64 byte SMT I2C™ Real-Time Clock/Calendar - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$0.8600 | Buy Now |
|
Future Electronics | MCP79400 Series 5.5 V 64 byte SMT I2C™ Real-Time Clock/Calendar - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$0.8600 | Buy Now |
|
Onlinecomponents.com | Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC N - Tape&Reel RoHS: Compliant |
2300 In Stock |
|
$0.7900 / $0.8230 | Buy Now |
DISTI #
MCP79400T-I/SN
|
Avnet Americas | Real Time Clock Serial 64Byte 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP79400T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8300 / $0.9500 | Buy Now |
Part Details for MCP79400T-I/SN
MCP79400T-I/SN CAD Models
MCP79400T-I/SN Part Data Attributes
|
MCP79400T-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP79400T-I/SN
Microchip Technology Inc
REAL TIME CLOCK, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 64 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for MCP79400T-I/SN
This table gives cross-reference parts and alternative options found for MCP79400T-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP79400T-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP79401-I/SN | REAL TIME CLOCK, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOP-8 | Microchip Technology Inc | MCP79400T-I/SN vs MCP79401-I/SN |
MCP79400T-I/MNY | REAL TIME CLOCK, PDSO8, 2 X 3 MM, 0.75 MM WIDTH, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | MCP79400T-I/SN vs MCP79400T-I/MNY |
MCP79402-I/SN | REAL TIME CLOCK, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOP-8 | Microchip Technology Inc | MCP79400T-I/SN vs MCP79402-I/SN |
DS1308U-18+ | Low-Current I2C RTC with 56-Byte NV RAM, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MCP79400T-I/SN vs DS1308U-18+ |
MCP79400-I/MS | REAL TIME CLOCK, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP79400T-I/SN vs MCP79400-I/MS |
MCP79402-I/ST | REAL TIME CLOCK, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | MCP79400T-I/SN vs MCP79402-I/ST |
MCP79400T-I/MS | REAL TIME CLOCK, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP79400T-I/SN vs MCP79400T-I/MS |
MCP79401-I/ST | REAL TIME CLOCK, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | MCP79400T-I/SN vs MCP79401-I/ST |
MCP79402T-I/MS | REAL TIME CLOCK, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP79400T-I/SN vs MCP79402T-I/MS |
MCP79401-I/MNY | REAL TIME CLOCK, PDSO8, 2 X 3 MM, 0.75 MM WIDTH, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | MCP79400T-I/SN vs MCP79401-I/MNY |