-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REAL TIME CLOCK, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5202
|
Newark | Rtcc, -40 To 85Deg C, Date Format:Yy-Mm-Dd-Dd, Clock Format:Hh:Mm:Ss, Clock Ic Type:Rtcc, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Clock Ic Case Style:Msop, No. Of Pins:8Pins, Ic Interface Type:I2C, Operating Temperature Rohs Compliant: Yes |Microchip MCP79401-I/MS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 399 |
|
$1.0000 / $1.1200 | Buy Now |
DISTI #
MCP79401-I/MS-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
218 In Stock |
|
$0.9625 / $1.0800 | Buy Now |
DISTI #
MCP79401-I/MS
|
Avnet Americas | Real Time Clock Serial 64Byte 8-Pin MSOP Tube - Rail/Tube (Alt: MCP79401-I/MS) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.9500 / $1.0800 | Buy Now |
DISTI #
579-MCP79401IMS
|
Mouser Electronics | Real Time Clock I2C GP RTCC 64B SRAM EUI-48 RoHS: Compliant | 4509 |
|
$0.9620 / $1.0200 | Buy Now |
DISTI #
MCP79401-I/MS
|
Microchip Technology Inc | I2C GP RTCC, 64B SRAM, EUI-48, Projected EOL: 2039-03-25 RoHS: Compliant pbFree: Yes |
8500 Alternates Available |
|
$0.8700 / $1.0800 | Buy Now |
DISTI #
70454509
|
RS | I2C GP RTCC, 64B SRAM, EUI-488 MSOP 3x3mm TUBE | Microchip Technology Inc. MCP79401-I/MS RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9800 / $1.1600 | RFQ |
|
Future Electronics | MCP79401: General purpose I2CTM Compatible real-time clock, -40C to +85C, MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$1.0000 / $1.1400 | Buy Now |
|
Onlinecomponents.com | Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP - Tube RoHS: Compliant |
1600 In Stock 9500 Factory Stock |
|
$0.9140 / $1.0830 | Buy Now |
DISTI #
MCP79401-I/MS
|
TME | IC: RTC circuit, I2C, SRAM, 64BSRAM, 1.8÷5.5VDC, MSOP8 Min Qty: 1 | 150 |
|
$1.0800 / $1.3600 | Buy Now |
|
NAC | I2C GP RTCC, 64B SRAM, EUI-48 - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 7600 |
|
$0.9900 / $1.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP79401-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP79401-I/MS
Microchip Technology Inc
REAL TIME CLOCK, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Terminals | 8 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (words) | 64 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | NO | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for MCP79401-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP79401-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1308U-18+ | Low-Current I2C RTC with 56-Byte NV RAM, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MCP79401-I/MS vs DS1308U-18+ |
MCP79402-I/MS | REAL TIME CLOCK, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP79401-I/MS vs MCP79402-I/MS |
MCP79400-I/ST | REAL TIME CLOCK, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | MCP79401-I/MS vs MCP79400-I/ST |
MCP79400 | REAL TIME CLOCK | Microchip Technology Inc | MCP79401-I/MS vs MCP79400 |
MCP79400-I/SN | REAL TIME CLOCK, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOP-8 | Microchip Technology Inc | MCP79401-I/MS vs MCP79400-I/SN |
MCP79402T-I/MS | REAL TIME CLOCK, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP79401-I/MS vs MCP79402T-I/MS |
MCP79402-I/MNY | REAL TIME CLOCK, PDSO8, 2 X 3 MM, 0.75 MM WIDTH, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | MCP79401-I/MS vs MCP79402-I/MNY |
1337GDCGI | SOIC-8, Tube | Integrated Device Technology Inc | MCP79401-I/MS vs 1337GDCGI |
MCP79402T-I/SN | REAL TIME CLOCK, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOP-8 | Microchip Technology Inc | MCP79401-I/MS vs MCP79402T-I/SN |
DS1308U-18+T | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, ROHS COMPLIANT, USOP-8 | Maxim Integrated Products | MCP79401-I/MS vs DS1308U-18+T |