Datasheets
MCP79410T-I/MNY by: Microchip Technology Inc

REAL TIME CLOCK, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLAINT, PLASTIC, TDFN-8

Part Details for MCP79410T-I/MNY by Microchip Technology Inc

Overview of MCP79410T-I/MNY by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCP79410T-I/MNY

Part # Distributor Description Stock Price Buy
DISTI # 55AC2745
Newark Rtc Clk/Calendar, I2C, Tdfn-8, Date Format:Yy-Mm-Dd-Dd, Clock Format:Hh:Mm:Ss, Clock Ic Type:Rtcc, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Clock Ic Case Style:Tdfn, No. Of Pins:8Pins, Ic Interface Type:I2C, Operating Rohs Compliant: Yes |Microchip MCP79410T-I/MNY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 8495
  • 1 $1.1800
  • 10 $1.1300
  • 25 $1.0900
$1.0900 / $1.1800 Buy Now
DISTI # 76R6662
Newark I2C Gp Rtcc, 1Kb Ee, 64B Sram, Id 8 Tdfn 2X3X0.8Mm T/R Rohs Compliant: Yes |Microchip MCP79410T-I/MNY Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,300 $1.0300
$1.0300 Buy Now
DISTI # 23AC6831
Newark Tdfn I2C Gp Rtcc, 1Kb Ee, 64B Sram, Id Rohs Compliant: Yes |Microchip MCP79410T-I/MNY Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,300 $1.0300
$1.0300 Buy Now
DISTI # MCP79410T-I/MNYCT-ND
DigiKey IC RTC CLK/CALENDAR I2C 8TDFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 24803
In Stock
  • 1 $1.1300
  • 25 $1.0500
  • 100 $1.0000
  • 3,300 $1.0000
$1.0000 / $1.1300 Buy Now
DISTI # MCP79410T-I/MNY
Avnet Americas Real Time Clock I2C 64Bytes 8-Pin TDFN-EP T/R - Tape and Reel (Alt: MCP79410T-I/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1 $1.1300
  • 25 $1.0500
  • 100 $1.0000
$1.0000 / $1.1300 Buy Now
DISTI # 579-MCP79410T-I/MNY
Mouser Electronics Real Time Clock I2C GP RTCC 1Kb EE 64B SRAM ID RoHS: Compliant 7257
  • 1 $1.1300
  • 25 $1.0500
  • 100 $1.0000
$1.0000 / $1.1300 Buy Now
DISTI # E54:1762_03265665
Arrow Electronics Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive AEC-Q100 8-Pin TDFN EP T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks Europe - 3300
  • 3,300 $0.9691
$0.9691 Buy Now
DISTI # V36:1790_06455109
Arrow Electronics Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive AEC-Q100 8-Pin TDFN EP T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks Date Code: 2337 Americas - 3300
  • 3,300 $0.9980
$0.9980 Buy Now
DISTI # V72:2272_06455109
Arrow Electronics Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive AEC-Q100 8-Pin TDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2335 Container: Cut Strips Americas - 1487
  • 1 $1.1277
  • 10 $1.1165
  • 25 $1.1133
  • 100 $1.1101
  • 250 $1.1070
  • 500 $1.1038
  • 1,000 $1.1006
$1.1006 / $1.1277 Buy Now
DISTI # MCP79410T-I/MNY
Microchip Technology Inc RTCC with 1k EEPROM and battery-backed SRAM, Projected EOL: 2034-10-14 RoHS: Compliant pbFree: Yes 2685

Alternates Available
  • 1 $1.1300
  • 25 $1.0500
  • 100 $1.0000
  • 1,000 $0.9300
  • 5,000 $0.9000
$0.9000 / $1.1300 Buy Now
DISTI # 70047502
RS 8 TDFN 2X3X0.8MM T/R, I2C GP RTCC, 1KB EE, 64B SRAM, ID | Microchip Technology Inc. MCP79410T-I/MNY RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 3,300 $2.0400
  • 33,000 $1.9400
  • 165,000 $1.8400
  • 330,000 $1.7300
$1.7300 / $2.0400 RFQ
Future Electronics I2C GP RTCC, 1KB EE, 64B SRAM, ID RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Container: Reel 0
Reel
  • 3,300 $1.0400
$1.0400 Buy Now
Onlinecomponents.com Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin TDFN EP - Tape&Reel RoHS: Compliant 6600 In Stock
  • 250 $1.0660
  • 500 $1.0500
  • 1,000 $1.0030
  • 3,300 $0.9690
  • 6,600 $0.9540
  • 9,900 $0.9400
  • 13,200 $0.9260
$0.9260 / $1.0660 Buy Now
Bristol Electronics   2843
RFQ
Ameya Holding Limited MCP79410T Series 5 V I2C™Compatible Real-Time Clock/Calendar - TDFN-8 9285
RFQ
NAC I2C GP RTCC, 1Kb EE, 64B SRAM, ID - Package: 8 TDFN 2x3x0.8mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 6600
  • 1 $1.2600
  • 100 $1.1400
  • 500 $1.0500
  • 1,000 $1.0200
$1.0200 / $1.2600 Buy Now
DISTI # MCP79410T-I/MNY
Avnet Silica (Alt: MCP79410T-I/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MCP79410T-I/MNY
EBV Elektronik (Alt: MCP79410T-I/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days EBV - 3300
Buy Now
Master Electronics Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin TDFN EP - Tape&Reel RoHS: Compliant 6600 In Stock
  • 250 $1.0660
  • 500 $1.0500
  • 1,000 $1.0030
  • 3,300 $0.9690
  • 6,600 $0.9540
  • 9,900 $0.9400
  • 13,200 $0.9260
$0.9260 / $1.0660 Buy Now

Part Details for MCP79410T-I/MNY

MCP79410T-I/MNY CAD Models

MCP79410T-I/MNY Part Data Attributes

MCP79410T-I/MNY Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP79410T-I/MNY Microchip Technology Inc REAL TIME CLOCK, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLAINT, PLASTIC, TDFN-8
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code DFN
Package Description TDFN-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Additional Feature ALSO OPERATES AT 100KHZ WITH 1.8 V NOMINAL
Clock Frequency-Max 0.032 MHz
External Data Bus Width
Information Access Method SERIAL(I2C)
Interrupt Capability Y
JESD-30 Code R-PDSO-N8
JESD-609 Code e4
Length 3 mm
Moisture Sensitivity Level 1
Number of Terminals 8
Number of Timers
On Chip Data RAM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC8,.11,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (words) 64
Screening Level TS 16949
Seated Height-Max 0.8 mm
Supply Current-Max 3 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 1.8 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time-Min SECONDS
Time@Peak Reflow Temperature-Max (s) 40
Volatile NO
Width 2 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK

Alternate Parts for MCP79410T-I/MNY

This table gives cross-reference parts and alternative options found for MCP79410T-I/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP79410T-I/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP79410-I/MNY REAL TIME CLOCK, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLAINT, PLASTIC, TDFN-8 Microchip Technology Inc MCP79410T-I/MNY vs MCP79410-I/MNY
Part Number Description Manufacturer Compare
MCP79411-I/MS REAL TIME CLOCK, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc MCP79410T-I/MNY vs MCP79411-I/MS
MCP79411-I/MNY REAL TIME CLOCK, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLAINT, PLASTIC, TDFN-8 Microchip Technology Inc MCP79410T-I/MNY vs MCP79411-I/MNY
MCP79411T-I/MS REAL TIME CLOCK, PDSO8, ROHS COMPLAINT, PLASTIC, MSOP-8 Microchip Technology Inc MCP79410T-I/MNY vs MCP79411T-I/MS
MCP79412-I/SN REAL TIME CLOCK, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc MCP79410T-I/MNY vs MCP79412-I/SN
ISL12032IVZ Real Time Clock Renesas Electronics Corporation MCP79410T-I/MNY vs ISL12032IVZ
MCP79412T-I/MNY REAL TIME CLOCK, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLAINT, PLASTIC, TDFN-8 Microchip Technology Inc MCP79410T-I/MNY vs MCP79412T-I/MNY
MCP79412-I/MS REAL TIME CLOCK, PDSO8, ROHS COMPLAINT, PLASTIC, MSOP-8 Microchip Technology Inc MCP79410T-I/MNY vs MCP79412-I/MS
MCP79410-I/ST REAL TIME CLOCK, PDSO8, 4.40 MM BODY, ROHS COMPLAINT, PLASTIC, TSSOP-8 Microchip Technology Inc MCP79410T-I/MNY vs MCP79410-I/ST
ISL12032IVZ-T7 Real Time Clock Renesas Electronics Corporation MCP79410T-I/MNY vs ISL12032IVZ-T7
MCP79410T-I/SN REAL TIME CLOCK, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc MCP79410T-I/MNY vs MCP79410T-I/SN

MCP79410T-I/MNY Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP79410T-I/MNY by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP79410T-I/MNY by Microchip Technology Inc

  • Please alert me when MCP79410T-I/MNY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP79410T-I/MNY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP79410T-I/MNY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP79410T-I/MNY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP79410T-I/MNY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP79410T-I/MNY by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: