Part Details for MCP79521T-I/MN by Microchip Technology Inc
Overview of MCP79521T-I/MN by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MCP79521T-I/MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T5359
|
Newark | Spi Gp Rtcc, 2Kb Ee, 64B Sram, Eui-48 10 Tdfn 3X3X0.8Mm T/R Rohs Compliant: Yes |Microchip MCP79521T-I/MN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3300 | Buy Now |
DISTI #
MCP79521T-I/MN-ND
|
DigiKey | IC RTC CLK/CALENDAR SPI 10TDFN Min Qty: 3300 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3000 | Buy Now |
DISTI #
MCP79521T-I/MN
|
Avnet Americas | Real Time Clock Serial 64Byte 10-Pin TDFN EP T/R - Tape and Reel (Alt: MCP79521T-I/MN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2900 / $1.4800 | Buy Now |
DISTI #
579-MCP79521T-I/MN
|
Mouser Electronics | Real Time Clock SPI GP RTCC 2Kb EE 64B SRAM EUI-48 RoHS: Compliant | 0 |
|
$1.3000 | Order Now |
DISTI #
MCP79521T-I/MN
|
Microchip Technology Inc | SPI GP RTCC, 2Kb EE, 64B SRAM, EUI-48, Projected EOL: 2039-03-28 RoHS: Compliant pbFree: Yes |
6600 Alternates Available |
|
$1.1800 / $1.4800 | Buy Now |
DISTI #
70470198
|
RS | RTCC, SPI 64B SRAM, EUI 48,2Kb EE, TDFN 10 | Microchip Technology Inc. MCP79521T-I/MN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2500 / $2.6500 | RFQ |
|
Future Electronics | SPI GP RTCC,2Kb EE, 64B SRAM, EUI-48. TDFN10 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Container: Reel | 0Reel |
|
$1.3600 | Buy Now |
|
Onlinecomponents.com | Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup Automotive 10-Pin TDFN EP - Tape&Reel RoHS: Compliant | 6600 Factory Stock |
|
$1.2900 / $3.5400 | Buy Now |
DISTI #
MCP79521T-I/MN
|
TME | IC: RTC circuit, SPI, SRAM, 64BSRAM, 1.8÷3.6VDC, TDFN10 Min Qty: 1 | 0 |
|
$1.3900 / $1.6700 | RFQ |
|
Ameya Holding Limited | SPI GP RTCC,2Kb EE, 64B SRAM, EUI-48. TDFN10 | 6600 |
|
RFQ |
Part Details for MCP79521T-I/MN
MCP79521T-I/MN CAD Models
MCP79521T-I/MN Part Data Attributes
|
MCP79521T-I/MN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP79521T-I/MN
Microchip Technology Inc
REAL TIME CLOCK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TDFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPEARTES AT 1.8V MIN SUPPLY AT 3MHZ CLOCK FREQ | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(SPI) | |
Interrupt Capability | Y | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Terminals | 10 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 64 | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time-Min | 1/100 SECOND | |
Volatile | NO | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for MCP79521T-I/MN
This table gives cross-reference parts and alternative options found for MCP79521T-I/MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP79521T-I/MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP79520T-I/MSVAO | Real Time Clock, 1 Timer(s), CMOS, PDSO10 | Microchip Technology Inc | MCP79521T-I/MN vs MCP79520T-I/MSVAO |
MCP79522T-I/MN | REAL TIME CLOCK | Microchip Technology Inc | MCP79521T-I/MN vs MCP79522T-I/MN |
MCP79511-I/MN | REAL TIME CLOCK | Microchip Technology Inc | MCP79521T-I/MN vs MCP79511-I/MN |
MCP79511T-I/MS | REAL TIME CLOCK | Microchip Technology Inc | MCP79521T-I/MN vs MCP79511T-I/MS |
MCP79511T-I/MN | REAL TIME CLOCK | Microchip Technology Inc | MCP79521T-I/MN vs MCP79511T-I/MN |
MCP79512T-I/MN | REAL TIME CLOCK | Microchip Technology Inc | MCP79521T-I/MN vs MCP79512T-I/MN |
MCP79510T-I/MS | REAL TIME CLOCK | Microchip Technology Inc | MCP79521T-I/MN vs MCP79510T-I/MS |
MCP79510T-I/MN | REAL TIME CLOCK | Microchip Technology Inc | MCP79521T-I/MN vs MCP79510T-I/MN |
MCP79520-I/MS | REAL TIME CLOCK | Microchip Technology Inc | MCP79521T-I/MN vs MCP79520-I/MS |
M41T93RQA6E | 1 TIMER(S), REAL TIME CLOCK, PQCC16, 4 X 4 MM, ROHS COMPLIANT, QFN-16 | STMicroelectronics | MCP79521T-I/MN vs M41T93RQA6E |